Siemens 5TG1338 Series, Straight 3 Way Flush
- RS-stocknr.:
- 610-819
- Fabrikantnummer:
- 5TG1338-1
- Fabrikant:
- Siemens
Ontvang bulkkorting
Voeg 10 meer toe om € 9,80 te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 12,22
(excl. BTW)
€ 14,79
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 10 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 9 | € 12,22 | - |
| 10 + | € 11,24 | € 9,80 |
*prijsindicatie
- RS-stocknr.:
- 610-819
- Fabrikantnummer:
- 5TG1338-1
- Fabrikant:
- Siemens
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
| Merk | Siemens | |
| Product Type | Faceplate | |
| Mount Type | Flush | |
| Number of Outlets | 3 | |
| Entry Angle | Straight | |
| Number of Ways | 3 | |
| Width | 68mm | |
| Screwed/Screwless | Screwed | |
| Material | Plastic | |
| Standards/Approvals | EAC | |
| Height | 68mm | |
| Series | 5TG1338 | |
| Alles selecteren | ||
|---|---|---|
Merk Siemens | ||
Product Type Faceplate | ||
Mount Type Flush | ||
Number of Outlets 3 | ||
Entry Angle Straight | ||
Number of Ways 3 | ||
Width 68mm | ||
Screwed/Screwless Screwed | ||
Material Plastic | ||
Standards/Approvals EAC | ||
Height 68mm | ||
Series 5TG1338 | ||
- Land van herkomst:
- ES
The Siemens style antenna cover plate offers a sleek and sophisticated solution for RF/TV/SAT connection sockets. With its eye-catching platinum metallic finish and compact dimensions of 68x68 mm, this product seamlessly integrates into any modern interior. Designed for both functionality and aesthetics, the cover plate fits flush against the wall, enhancing the overall decor of your space while providing reliable performance. Its halogen-free composition ensures safety and environmental friendliness without compromising on durability. Perfect for various applications, the product's compatibility makes it an essential accessory for any installation requiring connection sockets.
Designed for easy flush mounting to complement any wall decor
Crafted from high-quality thermoplastic for enhanced durability
Shiny surface appearance adds a modern touch to interiors
IP20 protection class ensures safety and reliability in indoor environments
The product is halogen-free promoting an environmentally friendly solution
Strain relief and hinged lid features are absent offering a straightforward design
Compatible with both two-hole and three-hole version setups catering to diverse needs
Gerelateerde Links
- Siemens 5TG1338 Series, Straight 3 Way Flush
- Siemens DELTA Series, Coaxial Flush
- Siemens 5TG1778 Series, Straight 3 Way Flush
- Siemens 5TG2548 Series, Straight 3 Way Cable Flush
- Siemens 5TG1342 Series, Straight 1 Way Flush
- Siemens 5TG2563 Series, Straight 1 Way Flush
- Siemens 5TG2578 Series, Straight 1 Way USB Flush
- Siemens 5TG2561 Series, Straight 2 Way Flush