TE Connectivity 23204 Series Network Hub, 1000Mbps Transmission, 57 V
- RS-stocknr.:
- 503-879
- Artikelnummer Distrelec:
- 303-48-141
- Fabrikantnummer:
- 1-2320404-1
- Fabrikant:
- TE Connectivity
Subtotaal (1 eenheid)*
€ 1.942,09
(excl. BTW)
€ 2.349,93
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 08 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 1.942,09 |
*prijsindicatie
- RS-stocknr.:
- 503-879
- Artikelnummer Distrelec:
- 303-48-141
- Fabrikantnummer:
- 1-2320404-1
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Product Type | Network Hub | |
| Transmission Length | 500m | |
| Transmission Speed | 1000Mbps | |
| Nominal Supply Voltage | 57 V | |
| Series | 23204 | |
| Standards/Approvals | EN 50155 | |
| Switch Type | Gigabit PoE Ethernet Switch | |
| Number of Ports | 8 | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Product Type Network Hub | ||
Transmission Length 500m | ||
Transmission Speed 1000Mbps | ||
Nominal Supply Voltage 57 V | ||
Series 23204 | ||
Standards/Approvals EN 50155 | ||
Switch Type Gigabit PoE Ethernet Switch | ||
Number of Ports 8 | ||
- Land van herkomst:
- TW
The TE Connectivity 8-port POE switch offers advanced connectivity solutions tailored for dynamic networking environments. Engineered to deliver seamless 500M to 1GBPS performance, this device ensures exceptional data transmission efficiency, maximising throughput while minimising latency. The compact design makes it an excellent choice for various applications, including industrial Ethernet setups where space is at a premium. With integrated bypass capabilities, the switch maintains operational integrity even during power interruptions, safeguarding critical network connections. Ideal for both commercial deployments and challenging field conditions, this product exemplifies reliability and durability, ensuring a robust connection wherever needed.
Supports both 500M and 1GBPS data rates for versatile application
Features 8 ports to accommodate multiple devices simultaneously
Integrates bypass functionality for continuity during power failures
Offers low halogen content, promoting a safer environment
Designed with robust electrical performance to meet demanding industrial standards
EU RoHS and REACH compliant, ensuring adherence to environmental regulations
Gerelateerde Links
- Murrelektronik Limited 58 Series DIN Rail Network Hub 1000Mbps Transmission, 48 V
- Murrelektronik Limited 58 Series DIN Rail Network Hub 1000Mbps Transmission, 48 V
- Siemens 6GK5626 Series DIN Rail 1000Mbps Transmission, 24 V
- Murrelektronik Limited 58 Series DIN Rail Network Hub 1000Mbps Transmission, 24 V dc
- Murrelektronik Limited 58 Series DIN Rail Network Hub 1000Mbps Transmission, 9 → 48 V dc
- Murrelektronik Limited 58 Series DIN Rail Network Hub 1000Mbps Transmission, 9 → 48 V dc
- Phoenix Contact FL SFP WDM10-SET Series Network Hub 3.3 V
- Siemens MM992-4 Series Industrial Hub 1000Mbps Transmission