Brainboxes SW-084 Unmanaged 4 Port Network Switch
- RS-stocknr.:
- 280-2859
- Artikelnummer Distrelec:
- 304-00-645
- Fabrikantnummer:
- SW-084
- Fabrikant:
- Brainboxes
Subtotaal (1 eenheid)*
€ 84,20
(excl. BTW)
€ 101,88
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 138 stuk(s) vanaf 20 april 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 84,20 |
*prijsindicatie
- RS-stocknr.:
- 280-2859
- Artikelnummer Distrelec:
- 304-00-645
- Fabrikantnummer:
- SW-084
- Fabrikant:
- Brainboxes
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
| Merk | Brainboxes | |
| Product Type | Network Switch | |
| Number of Ports | 4 | |
| Power Over Ethernet | No | |
| Switch Type | Unmanaged | |
| Number of RJ-45 Ports | 4 | |
| Model Number | SW-084 | |
| Number of SFP Ports | 1 | |
| Desktop/Rack Mount | Rack | |
| Height | 106mm | |
| Standards/Approvals | RoHS, IEEE 802.3af/at | |
| Depth | 28mm | |
| Width | 102mm | |
| Alles selecteren | ||
|---|---|---|
Merk Brainboxes | ||
Product Type Network Switch | ||
Number of Ports 4 | ||
Power Over Ethernet No | ||
Switch Type Unmanaged | ||
Number of RJ-45 Ports 4 | ||
Model Number SW-084 | ||
Number of SFP Ports 1 | ||
Desktop/Rack Mount Rack | ||
Height 106mm | ||
Standards/Approvals RoHS, IEEE 802.3af/at | ||
Depth 28mm | ||
Width 102mm | ||
- Land van herkomst:
- GB
The Brainboxes 1 SFP and 4 Port Gigabit Ethernet Switch which comes with Lifetime Warranty and Support. Dual redundant power input of 5 to 30VDC. Power consumption is optimised based on the status of the link device and all Ethernet ports are Auto MDI/MDIX supporting straight through or crossover Ethernet cables. All these are enclosed in an IP30 Non-conducting polyamide casing.
Fast
Low cost
Future-proof way to deploy
Long network segments
Connect to wide variety of fibre optic and copper cable types
High speed data connection over extended distances
Reduce susceptibility to electromagnetic interference
Works in extreme conditions
Power Overcurrent protection