Trendnet TI Series DIN Rail, Wall Industrial Ethernet Switch, 5, 10Mbps, 100 Mbps, 1000 Mbps Transmission, 12 →
- RS-stocknr.:
- 283-6085
- Artikelnummer Distrelec:
- 301-82-409
- Fabrikantnummer:
- TI-E50
- Fabrikant:
- Trendnet
Subtotaal (1 eenheid)*
€ 66,32
(excl. BTW)
€ 80,25
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 50 stuk(s) vanaf 16 november 2026
- Plus verzending 35 stuk(s) vanaf 16 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 66,32 |
*prijsindicatie
- RS-stocknr.:
- 283-6085
- Artikelnummer Distrelec:
- 301-82-409
- Fabrikantnummer:
- TI-E50
- Fabrikant:
- Trendnet
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
| Merk | Trendnet | |
| Product Type | Industrial Ethernet Switch | |
| Transmission Speed | 10Mbps, 100Mbps, 1000Mbps | |
| Nominal Supply Voltage | 12 → 56 V dc | |
| Mount Type | DIN Rail, Wall | |
| Series | TI | |
| Minimum Operating Temperature | -40°C | |
| Number of RJ-45 Ports | 5 | |
| Maximum Operating Temperature | 75°C | |
| Width | 32mm | |
| Height | 104mm | |
| Depth | 82mm | |
| Weight | 465g | |
| Standards/Approvals | CE | |
| Switch Type | Unmanaged | |
| Number of Ports | 5 | |
| Protocol Type | Ethernet | |
| Alles selecteren | ||
|---|---|---|
Merk Trendnet | ||
Product Type Industrial Ethernet Switch | ||
Transmission Speed 10Mbps, 100Mbps, 1000Mbps | ||
Nominal Supply Voltage 12 → 56 V dc | ||
Mount Type DIN Rail, Wall | ||
Series TI | ||
Minimum Operating Temperature -40°C | ||
Number of RJ-45 Ports 5 | ||
Maximum Operating Temperature 75°C | ||
Width 32mm | ||
Height 104mm | ||
Depth 82mm | ||
Weight 465g | ||
Standards/Approvals CE | ||
Switch Type Unmanaged | ||
Number of Ports 5 | ||
Protocol Type Ethernet | ||
- Land van herkomst:
- TW
The rugged IP30 rated metal switch is a 5-port Industrial Fast Ethernet DIN-Rail Switch designed to withstand extreme environments. With features like redundant power inputs, wide operating temperature range, and shock and vibration resistance, this switch ensures reliable network connectivity in industrial settings.
5 x Fast Ethernet ports for high-speed connectivity
1Gbps switching capacity for efficient data transfer
Hardened IP30 rated metal switch for durability
Wide operating temperature range of -40° – 75° C (-40° – 167° F) for extreme conditions
Redundant power inputs with overload current protection for minimal downtime
Fanless design for silent operation
Lifetime Warranty for peace of mind
Gerelateerde Links
- Trendnet TI-G Series DIN Rail 8 12 → 56 V dc
- HARTING Ha-VIS eCon 3000 Series DIN Rail Industrial Hub 10Mbps 1000 Mbps Transmission 48 V dc
- Siemens SCALANCE TAP104 Series Wall 10Mbps 24 V dc
- Siemens IE/PB LINK PN IO Series DIN Rail Industrial Hub 1000 Mbps Transmission, 24 V dc
- HARTING Ha-VIS eCon 3000 Series DIN Rail Industrial Hub 10Mbps 24 V, 48 V dc
- Phoenix Contact FL SWITCH 3016T Series DIN Rail Industrial Ethernet Switch 10Mbps 24 V dc
- Phoenix Contact FL SWITCH 3006T-2FX ST Series DIN Rail Industrial Ethernet Switch 10Mbps 24
- Phoenix Contact FL SWITCH 4008T-2SFP Series DIN Rail Industrial Ethernet Switch 10Mbps 1000 Mbps