BALLUFF BNI Series Screw Mount Network Hub, 18 → 30V dc
- RS-stocknr.:
- 284-5937
- Fabrikantnummer:
- BNI00FW
- Fabrikant:
- BALLUFF
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 284-5937
- Fabrikantnummer:
- BNI00FW
- Fabrikant:
- BALLUFF
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
| Merk | BALLUFF | |
| Nominal Supply Voltage | 18 → 30V dc | |
| Mounting | Screw Mount | |
| Series | BNI | |
| Alles selecteren | ||
|---|---|---|
Merk BALLUFF | ||
Nominal Supply Voltage 18 → 30V dc | ||
Mounting Screw Mount | ||
Series BNI | ||
- Land van herkomst:
- HU
The BALLUFF profinet network block is a significant advancement in industrial automation, allowing direct linkage of drives and safety technology to the network environment. This Ethernet-based system is faster than Profibus and can be easily combined with IO-Link, saving time and money while improving process quality. Profinet can be consistently integrated from the control level to the drive, even in harsh environments.
Ambient temperature -5 to 70 °C
IP rating IP67
IP rating IP67
Gerelateerde Links
- BALLUFF BNI Series Screw Network Hub 18/30 V dc
- BALLUFF BNI Series Sensor Box PROFINET
- Murrelektronik Limited 59 Series Screw Network Hub, 38.4kbps Transmission
- BALLUFF BNI IOL Series I/O Module IO-Link V1.1
- BALLUFF UL Standard
- BALLUFF BNI IOL-104-000-K006 Series Sensor Box IO-Link
- Murrelektronik Limited MVP12 Series Screw Network Hub 24 V dc
- Murrelektronik Limited 58 Series Screw Network Hub 100Mbps Transmission, 9 → 36 V dc