Murrelektronik Limited 58 Series DIN Rail Network Hub, 16, 100Mbps Transmission, 9 → 36 V dc
- RS-stocknr.:
- 285-5861
- Fabrikantnummer:
- 58904
- Fabrikant:
- Murrelektronik Limited
Subtotaal (1 eenheid)*
€ 414,05
(excl. BTW)
€ 501,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 1 stuk(s) vanaf 09 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 414,05 |
*prijsindicatie
- RS-stocknr.:
- 285-5861
- Fabrikantnummer:
- 58904
- Fabrikant:
- Murrelektronik Limited
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
| Merk | Murrelektronik Limited | |
| Product Type | Network Hub | |
| Transmission Speed | 100Mbps | |
| Nominal Supply Voltage | 9 → 36 V dc | |
| Mount Type | DIN Rail | |
| Series | 58 | |
| Minimum Operating Temperature | -40°C | |
| Number of RJ-45 Ports | 16 | |
| Maximum Operating Temperature | 70°C | |
| Height | 105mm | |
| Depth | 37.8mm | |
| Width | 110mm | |
| Standards/Approvals | CE | |
| Weight | 405g | |
| Number of Ports | 16 | |
| Switch Type | Unmanaged | |
| Protocol Type | Ethernet | |
| Alles selecteren | ||
|---|---|---|
Merk Murrelektronik Limited | ||
Product Type Network Hub | ||
Transmission Speed 100Mbps | ||
Nominal Supply Voltage 9 → 36 V dc | ||
Mount Type DIN Rail | ||
Series 58 | ||
Minimum Operating Temperature -40°C | ||
Number of RJ-45 Ports 16 | ||
Maximum Operating Temperature 70°C | ||
Height 105mm | ||
Depth 37.8mm | ||
Width 110mm | ||
Standards/Approvals CE | ||
Weight 405g | ||
Number of Ports 16 | ||
Switch Type Unmanaged | ||
Protocol Type Ethernet | ||
Vrijgesteld
The Murrelektronik Limited unmanaged switch, full duplex, Ethernet connection or data traffic LED display.
IP20 Degree of protection
CE, UKCA, cULus certified
Gerelateerde Links
- Murrelektronik Limited 58 Series Screw Network Hub 100Mbps Transmission, 9 → 36 V dc
- Murrelektronik Limited 58 Series DIN Rail Network Hub 100Mbps Transmission, 9 → 36 V dc
- Murrelektronik Limited 58 Series DIN Rail Network Hub 100Mbps Transmission, 9 → 36 V dc
- Murrelektronik Limited 58 Series DIN Rail Network Hub 100Mbps Transmission, 9/48 V dc
- Murrelektronik Limited 58 Series DIN Rail Network Hub 100Mbps Transmission, 9 → 30 V dc
- Murrelektronik Limited 58 Series DIN Rail Network Hub 100Mbps Transmission, 9 → 30 V dc
- Murrelektronik Limited 58 Series DIN Rail Network Hub 100Mbps Transmission, 9 → 30 V dc
- Murrelektronik Limited 58 Series DIN Rail Network Hub 100Mbps Transmission, 9/48 V dc