Trendnet TI-PE50 (v1.0R)TI-PE50 Unmanaged 5 Port Ethernet Switch Power Over Ethernet
- RS-stocknr.:
- 287-2542
- Artikelnummer Distrelec:
- 301-82-416
- Fabrikantnummer:
- TI-PE50
- Fabrikant:
- Trendnet
Subtotaal (1 eenheid)*
€ 100,43
(excl. BTW)
€ 121,52
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 25 stuk(s) vanaf 11 mei 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 100,43 |
*prijsindicatie
- RS-stocknr.:
- 287-2542
- Artikelnummer Distrelec:
- 301-82-416
- Fabrikantnummer:
- TI-PE50
- Fabrikant:
- Trendnet
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
| Merk | Trendnet | |
| Product Type | Ethernet Switch | |
| Number of Ports | 5 | |
| Power Over Ethernet | Yes | |
| Switch Type | Unmanaged | |
| Network Speed | 100Mbps | |
| Model Number | TI-PE50 (v1.0R)TI-PE50 | |
| Number of RJ-45 Ports | 5 | |
| Desktop/Rack Mount | Rack | |
| Width | 31mm | |
| Standards/Approvals | RoHS | |
| Depth | 82mm | |
| Height | 103mm | |
| Alles selecteren | ||
|---|---|---|
Merk Trendnet | ||
Product Type Ethernet Switch | ||
Number of Ports 5 | ||
Power Over Ethernet Yes | ||
Switch Type Unmanaged | ||
Network Speed 100Mbps | ||
Model Number TI-PE50 (v1.0R)TI-PE50 | ||
Number of RJ-45 Ports 5 | ||
Desktop/Rack Mount Rack | ||
Width 31mm | ||
Standards/Approvals RoHS | ||
Depth 82mm | ||
Height 103mm | ||
- Land van herkomst:
- TW
The 5-Port Industrial Fast Ethernet PoE+ DIN-Rail Switch is a rugged and reliable networking solution designed for industrial environments. With a 90W PoE power budget, 1Gbps switching capacity, and hardened IP30 rated metal enclosure, this switch can withstand extreme temperatures and provide power and data to PoE devices with ease.
4 x Fast Ethernet PoE+ ports and 1 x Fast Ethernet port for versatile connectivity options
Dual inputs provide redundant power with overload current protection, minimizing network downtime
Wide operating temperature range of -40° – 75°C (-40° – 167°F) for use in extreme conditions
Supports up to 30W per port of PoE power and data over Ethernet cables, reducing installation time and costs
Industrial Ethernet switch features IP30 rated metal enclosure with 90W PoE+ power budget for fault tolerance and reliability
Gerelateerde Links
- Trendnet TI-E80 Unmanaged 8 Port Ethernet Switch
- Trendnet TI-PG80 Unmanaged 8 Port Ethernet Switch Power Over Ethernet
- Trendnet TI-PG50 Unmanaged 5 Port Ethernet Switch Power Over Ethernet
- Trendnet TI-PE80 Unmanaged 8 Port Gigabit Switch Power Over Ethernet
- Trendnet TI-UPG62 Unmanaged 6 Port Gigabit Switch Power Over Ethernet
- Trendnet TI-PG541 Unmanaged 5 Port Gigabit Switch Power Over Ethernet
- Trendnet TI-G262 Unmanaged 26 Port Gigabit Switch
- Trendnet TI-G102i Managed 10 Port Industrial Ethernet Switch