Trendnet TI-E80 Unmanaged 8 Port Ethernet Switch
- RS-stocknr.:
- 287-2538
- Artikelnummer Distrelec:
- 301-82-410
- Fabrikantnummer:
- TI-E80
- Fabrikant:
- Trendnet
Subtotaal (1 eenheid)*
€ 95,80
(excl. BTW)
€ 115,92
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 9 stuk(s) klaar voor verzending
- 29 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 4 stuk(s) vanaf 05 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 95,80 |
*prijsindicatie
- RS-stocknr.:
- 287-2538
- Artikelnummer Distrelec:
- 301-82-410
- Fabrikantnummer:
- TI-E80
- Fabrikant:
- Trendnet
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
| Merk | Trendnet | |
| Number of Ports | 8 | |
| Product Type | Ethernet Switch | |
| Power Over Ethernet | No | |
| Switch Type | Unmanaged | |
| Network Speed | 100Mbps | |
| Desktop/Rack Mount | DIN Rail | |
| Model Number | TI-E80 | |
| Number of RJ-45 Ports | 8 | |
| Width | 37mm | |
| Standards/Approvals | RoHS | |
| Depth | 105mm | |
| Height | 142mm | |
| Alles selecteren | ||
|---|---|---|
Merk Trendnet | ||
Number of Ports 8 | ||
Product Type Ethernet Switch | ||
Power Over Ethernet No | ||
Switch Type Unmanaged | ||
Network Speed 100Mbps | ||
Desktop/Rack Mount DIN Rail | ||
Model Number TI-E80 | ||
Number of RJ-45 Ports 8 | ||
Width 37mm | ||
Standards/Approvals RoHS | ||
Depth 105mm | ||
Height 142mm | ||
- Land van herkomst:
- TW
The 8-Port Industrial Fast Ethernet DIN-Rail Switch is designed to withstand high levels of vibration and shock, making it ideal for industrial environments. With a wide operating temperature range of -40° – 75° C (-40° – 167° F) and dual inputs for redundant power, this switch ensures reliable performance in challenging conditions.
1.6Gbps switching capacity for efficient data transfer
Redundant power inputs with overload current protection for uninterrupted operation
Alarm relay triggered by power failure for immediate notification
Fanless design for silent operation in industrial settings
Hardened IP30 rated metal switch for durability and longevity
Easy installation with DIN-Rail mount and wall mount brackets included
Lifetime warranty for peace of mind
Gerelateerde Links
- Trendnet TI-GLC80 Unmanaged 8 Port Industrial Ethernet Switch
- Trendnet TI-ELC80 Unmanaged 8 Port Industrial Ethernet Switch
- Trendnet TI-PELC80 Unmanaged 8 Port Industrial Ethernet Switch Power Over Ethernet
- Trendnet TI-PGLC80 Unmanaged 8 Port Industrial Ethernet Switch Power Over Ethernet
- Trendnet TI-PG80 Unmanaged 8 Port Industrial Ethernet Switch Power Over Ethernet
- Trendnet TI-PE80 Unmanaged 8 Port Gigabit Switch Power Over Ethernet
- Trendnet TI-PG80B Unmanaged 8 Port Gigabit Switch Power Over Ethernet
- Trendnet TI-PG80F Unmanaged 8 Port Gigabit Switch Power Over Ethernet