Siemens Managed 6 Port Ethernet Switch
- RS-stocknr.:
- 202-3781
- Artikelnummer Distrelec:
- 301-24-557
- Fabrikantnummer:
- 6GK5204-2BC00-2AF2
- Fabrikant:
- Siemens
Subtotaal (1 eenheid)*
€ 1.120,09
(excl. BTW)
€ 1.355,31
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 1 stuk(s) vanaf 16 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 1.120,09 |
*prijsindicatie
- RS-stocknr.:
- 202-3781
- Artikelnummer Distrelec:
- 301-24-557
- Fabrikantnummer:
- 6GK5204-2BC00-2AF2
- Fabrikant:
- Siemens
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
| Merk | Siemens | |
| Product Type | Ethernet Switch | |
| Number of Ports | 6 | |
| Switch Type | Managed | |
| Network Speed | 100Mbps | |
| Height | 125mm | |
| Depth | 73mm | |
| Standards/Approvals | RoHS, CE, UL, CSA | |
| Width | 75mm | |
| Compatible USB Cable Version | No | |
| Alles selecteren | ||
|---|---|---|
Merk Siemens | ||
Product Type Ethernet Switch | ||
Number of Ports 6 | ||
Switch Type Managed | ||
Network Speed 100Mbps | ||
Height 125mm | ||
Depth 73mm | ||
Standards/Approvals RoHS, CE, UL, CSA | ||
Width 75mm | ||
Compatible USB Cable Version No | ||
- Land van herkomst:
- DE
Siemens Ethernet Switch, Managed Type, 5.28W Power Loss - SCALANCE Series - 6GK5204-2BC00-2AF2
Handle traffic smoothly through your industrial network with this Ethernet switch from Siemens. It's a managed switch, so it lets you control which devices connect to your system so you can stay on top of network security. As it supports speeds of 10 and 100Mbit/s, the unit gives you the fast data transfers needed for efficient processing. Four RJ45 ports are on hand to provide a convenient access point for up to four devices. Thanks to integrated PROFINET connectivity, the switch applies extra security measures to your network connections to protect your data against unauthorised access. A redundant power supply minimises disruption to the switch's connections from faulty power sources, so you can be sure of reliable networking in your factory automation setup.
Features & Benefits
• Low power loss of 5.28W for energy-efficient networking
• Mounts onto universal DIN rails for quick installation in existing control cabinets
• Compact dimensions of 75 (W) x 125 (H) x 73mm (D) for easy mounting in crowded spaces
• Front cover lifts up for simple access
Does this Ethernet switch give me diagnostic information about my network connections?
Yes, this switch has a built-in signalling contact that notifies your control device if there's an error with your connections.
Gerelateerde Links
- Siemens Managed 4 Port Ethernet Switch
- Siemens Managed Switch 6 Port Ethernet Switch
- Siemens Managed 6 Port Ethernet Switch
- Siemens Managed Switch 7 Port Ethernet Switch
- Siemens Managed Switch 8 Port Ethernet Switch
- Siemens Managed 8 Port Ethernet Switch
- Siemens Managed 4 Port Managed Switch
- Siemens Managed Switch Ethernet Switch