Phoenix Contact Managed 8 Port Ethernet Switch
- RS-stocknr.:
- 220-5573
- Artikelnummer Distrelec:
- 303-16-879
- Fabrikantnummer:
- 1043491
- Fabrikant:
- Phoenix Contact
Subtotaal (1 eenheid)*
€ 1.660,75
(excl. BTW)
€ 2.009,51
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 30 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 1.660,75 |
*prijsindicatie
- RS-stocknr.:
- 220-5573
- Artikelnummer Distrelec:
- 303-16-879
- Fabrikantnummer:
- 1043491
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Product Type | Ethernet Switch | |
| Number of Ports | 8 | |
| Switch Type | Managed | |
| Network Speed | 1000Mbps | |
| Number of RJ-45 Ports | 6 | |
| Number of SFP Ports | 2 | |
| Width | 128mm | |
| Standards/Approvals | REACH, RoHS, UL | |
| Depth | 67mm | |
| Height | 113mm | |
| Compatible USB Cable Version | No | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Product Type Ethernet Switch | ||
Number of Ports 8 | ||
Switch Type Managed | ||
Network Speed 1000Mbps | ||
Number of RJ-45 Ports 6 | ||
Number of SFP Ports 2 | ||
Width 128mm | ||
Standards/Approvals REACH, RoHS, UL | ||
Depth 67mm | ||
Height 113mm | ||
Compatible USB Cable Version No | ||
- Land van herkomst:
- DE
The Phoenix Contact industrial Ethernet switch portfolio comprises managed and unmanaged switches with Gigabit, PoE, IEC 61850 certification, and for DIN rail mounting. This gives the flexibility to build powerful and secure networks, even in harsh environments: copper and FO ports, as well as redundancy functions, enable the flexible networking of your systems and the easy segmentation of your industrial network.
Suitable for PROFINET and Ethernet/IP™ networks
Easy and fast startup and commissioning with the FL NETWORK MANAGER software
Configuration memory
RSTP
DHCP client, DHCP server (pool-based and port-based), DHCP option 82
VLANs
MRP (client and master)
Web-based management, SNMP
-40°C ... +70°C ambient temperature
Gerelateerde Links
- Phoenix Contact Managed Switch 8 Port Ethernet Switch Power Over Ethernet
- Phoenix Contact Managed Switch 8 Port Ethernet Switch
- Phoenix Contact Managed 8 Port Ethernet Switch
- Phoenix Contact 1106707 Managed 8 Port Ethernet Switch
- Phoenix Contact 1106500 Managed 8 Port Ethernet Switch
- Phoenix Contact 1106610 Managed 8 Port Ethernet Switch
- Phoenix Contact Managed Switch 8 Port Industrial Ethernet Switch
- Phoenix Contact Managed 8 Port Industrial Ethernet Switch