Siemens Managed 4 Port Network Switch
- RS-stocknr.:
- 251-2105
- Fabrikantnummer:
- 6GK52040BS002NA3
- Fabrikant:
- Siemens
Subtotaal (1 eenheid)*
€ 1.289,77
(excl. BTW)
€ 1.560,62
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 10 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 1.289,77 |
*prijsindicatie
- RS-stocknr.:
- 251-2105
- Fabrikantnummer:
- 6GK52040BS002NA3
- Fabrikant:
- Siemens
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
| Merk | Siemens | |
| Product Type | Network Switch | |
| Number of Ports | 4 | |
| Switch Type | Managed | |
| Power Over Ethernet | No | |
| Network Speed | 100Mbps | |
| Number of RJ-45 Ports | 2 | |
| Width | 70mm | |
| Standards/Approvals | RoHS, UL, CSA, CE, EN, IEC | |
| Depth | 123mm | |
| Height | 147mm | |
| Alles selecteren | ||
|---|---|---|
Merk Siemens | ||
Product Type Network Switch | ||
Number of Ports 4 | ||
Switch Type Managed | ||
Power Over Ethernet No | ||
Network Speed 100Mbps | ||
Number of RJ-45 Ports 2 | ||
Width 70mm | ||
Standards/Approvals RoHS, UL, CSA, CE, EN, IEC | ||
Depth 123mm | ||
Height 147mm | ||
- Land van herkomst:
- DE
The Siemens network switch has rugged station connections with industry-standard RJ45 connectors that offer additional strain and bending strain relief. It has flexible use in the automation environment due to switchover between the two industry protocols PROFINET and Ethernet/IP in the device flexible use in the automation environment due to switchover between the two industry protocols PROFINET and Ethernet/IP in the device.
Redundant power supply
Console port for direct access to device
Display of comprehensive operating mode and status information via LEDs and selection pushbuttons
Gerelateerde Links
- Siemens Managed 4 Port Network Switch
- Siemens Managed 26 Port Network Switch
- Siemens Managed 28 Port Network Switch
- Siemens Managed 12 Port Network Switch
- Siemens Managed 9 Port Network Switch
- Siemens Managed 8 Port Network Switch
- Siemens Managed 6 Port Network Switch
- Siemens Managed 24 Port Network Switch