Siemens Managed 8 Port Network Switch
- RS-stocknr.:
- 251-2116
- Fabrikantnummer:
- 6GK52080HA002ES6
- Fabrikant:
- Siemens
Subtotaal (1 eenheid)*
€ 1.277,65
(excl. BTW)
€ 1.545,96
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 10 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 1.277,65 |
*prijsindicatie
- RS-stocknr.:
- 251-2116
- Fabrikantnummer:
- 6GK52080HA002ES6
- Fabrikant:
- Siemens
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
| Merk | Siemens | |
| Number of Ports | 8 | |
| Product Type | Network Switch | |
| Switch Type | Managed | |
| Power Over Ethernet | No | |
| Network Speed | 100Mbps | |
| Number of RJ-45 Ports | 8 | |
| Width | 200mm | |
| Height | 200mm | |
| Depth | 49mm | |
| Standards/Approvals | CE, EN, RoHS, IEC | |
| Alles selecteren | ||
|---|---|---|
Merk Siemens | ||
Number of Ports 8 | ||
Product Type Network Switch | ||
Switch Type Managed | ||
Power Over Ethernet No | ||
Network Speed 100Mbps | ||
Number of RJ-45 Ports 8 | ||
Width 200mm | ||
Height 200mm | ||
Depth 49mm | ||
Standards/Approvals CE, EN, RoHS, IEC | ||
- Land van herkomst:
- DE
The Siemens network switches are especially designed for constructing isochronous real-time industrial Ethernet networks in line, star and ring topologies at transmission rates of 10/100 Mbps and construction of redundant ring connections possible. Product has fast and bumpless media redundancy due to the integrated redundancy manager for fast Ethernet. It has rugged metal enclosure for space-saving control cabinet installation on standard mounting rail.
End-to-end system diagnostics
Different device versions with copper and fiber-optic interfaces
High network availability in ring topologies
Reliable data communication
Gerelateerde Links
- Siemens Managed 8 Port Network Switch
- Siemens Managed 8 Port Network Switch Power Over Ethernet
- Siemens Managed Layer 2 8 Port Network Switch
- Siemens Managed 26 Port Network Switch
- Siemens Managed 28 Port Network Switch
- Siemens Managed 12 Port Network Switch
- Siemens Managed 9 Port Network Switch
- Siemens Managed 6 Port Network Switch