MOXA Unmanaged 16 Port Ethernet Switch

Subtotaal (1 eenheid)*

€ 504,97

(excl. BTW)

€ 611,01

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 16 stuk(s) klaar voor verzending
  • 3 stuk(s) klaar voor verzending vanaf een andere locatie
  • Plus verzending 8 stuk(s) vanaf 16 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 504,97

*prijsindicatie

RS-stocknr.:
255-1802
Artikelnummer Distrelec:
301-80-181
Fabrikantnummer:
EDS-2016-ML
Fabrikant:
MOXA
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

MOXA

Number of Ports

16

Product Type

Ethernet Switch

Switch Type

Unmanaged

Desktop/Rack Mount

Rack

Number of RJ-45 Ports

16

Standards/Approvals

IEEE 802.3 for 10BaseT, IEEE 802.3u for 100BaseT(X), IEEE 802.3x for flow control, IEEE 802.1p for Class of Service

Width

135mm

Height

36mm

Depth

95mm

Compatible USB Cable Version

No

Land van herkomst:
TW

MOXA Ethernet Switch, 16 Ports, Rack Mount - EDS-2016-ML


This Ethernet switch is a compact unmanaged device designed to extend wired networks in industrial settings. It provides multiple copper ports for 10Base-T and 100Base-TX connections and supports basic traffic prioritisation suitable for automation and control environments. The unit is intended for rack installation and integrates flow-control capabilities to maintain steady data transfer under varying load conditions.

Features and Benefits:


• Sixteen copper RJ-45 ports enable dense device connectivity
• Supports 10/100Base-TX for mixed-speed network equipment
• IEEE802.1p prioritisation for deterministic traffic handling
• IEEE802.3x flow control reduces packet loss during congestion
• Unmanaged design simplifies deployment with no configuration

Applications


• Suitable for industrial automation network expansions requiring many ports
• Ideal for factory-floor switches connecting PLCs and HMIs
• Used with Ethernet-enabled sensors and actuators in control cabinets
• Can be used for cabinet-mounted distribution in electrical panels

How many physical ports are available for device connections?


The unit provides sixteen RJ-45 ports for copper Ethernet links.

What mounting method is intended for installation?


It is configured for rack mounting to integrate with standard equipment racks.

Which Ethernet standards does it support for link speeds and flow control?


It complies with the 10Base-T and 100Base-TX link standards and implements IEEE802.3x for flow control.

Is there any local switching management required for basic operation?


No setup is required for core switching functions since it operates as an unmanaged device.

What dimensions affect panel planning when installing the switch?


The device has a compact profile with a height of 36mm and fits within a depth of 95mm and width of 135 mm.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.