MOXA Unmanaged 5 Port Ethernet Switch

Subtotaal (1 eenheid)*

€ 290,08

(excl. BTW)

€ 351,00

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • Plus verzending 7 stuk(s) vanaf 16 november 2026
  • Plus verzending 7 stuk(s) vanaf 16 november 2026
  • Plus verzending 15 stuk(s) vanaf 18 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 290,08

*prijsindicatie

RS-stocknr.:
255-1811
Artikelnummer Distrelec:
125-74-146
Fabrikantnummer:
EDS-205A-M-SC
Fabrikant:
MOXA
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

MOXA

Product Type

Ethernet Switch

Number of Ports

5

Switch Type

Unmanaged

Number of RJ-45 Ports

4

Desktop/Rack Mount

Rack

Width

30mm

Standards/Approvals

CE, FCC, IEEE 802.3, IEEE 802.3u/x, UL

Depth

70mm

Height

115mm

Compatible USB Cable Version

No

Land van herkomst:
TW

MOXA Ethernet Switch, 5 Ports, 4 RJ-45 Ports - EDS-205A-M-SC


This Ethernet switch provides unmanaged layer-2 connectivity for industrial network segments, offering basic switching functions to link Ethernet devices in rack-mounted installations. It is designed for environments that require a compact, low-profile switch with a mix of copper and fibre connectivity options and adherence to common industry standards.

Features and Benefits:


• Five-port configuration enables simple network expansion
• Four RJ-45 copper ports support 10/100 Mbps links
• SC fibre interface adds extended-distance connectivity
• Unmanaged operation simplifies deployment without configuration
• Certified to CE, FCC, UL and IEEE standards for regulatory acceptance

Applications


• Suitable for factory-floor device aggregation in automation systems
• Ideal for interconnecting control cabinets in electrical rooms
• Used with remote I/O modules requiring a fibre uplink
• Can be used for slim network racks with limited depth

How is the switch mounted in equipment racks?


It is intended for rack mounting and fits into compact rack spaces without additional mounting accessories detailed.

What standards ensure interoperability with other network gear?


It operates in compliance with IEEE 802.3 and IEEE 802.3u/x protocols for Ethernet and fast Ethernet compatibility.

Which certifications indicate suitability for regulated environments?


The unit holds CE, FCC and UL approvals relevant to electromagnetic and safety considerations.

How many physical copper interfaces are available for devices?


There are four RJ-45 ports provided for direct copper connections.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.