MOXA Unmanaged Ethernet Switch 16 Port Ethernet Switch
- RS-stocknr.:
- 255-1866
- Artikelnummer Distrelec:
- 125-74-210
- Fabrikantnummer:
- EDS-316-M-SC-T
- Fabrikant:
- MOXA
Subtotaal (1 eenheid)*
€ 949,08
(excl. BTW)
€ 1.148,39
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 3 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 949,08 |
*prijsindicatie
- RS-stocknr.:
- 255-1866
- Artikelnummer Distrelec:
- 125-74-210
- Fabrikantnummer:
- EDS-316-M-SC-T
- Fabrikant:
- MOXA
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
| Merk | MOXA | |
| Number of Ports | 16 | |
| Product Type | Ethernet Switch | |
| Switch Type | Unmanaged Ethernet Switch | |
| Power Over Ethernet | No | |
| Number of RJ-45 Ports | 16 | |
| Desktop/Rack Mount | Rack | |
| Height | 135in | |
| Depth | 105in | |
| Width | 80.1mm | |
| Standards/Approvals | IEEE 802.3 for 10BaseT, IEEE 802.3u for 100BaseT(X) and 100BaseFX, IEEE 802.3x for flow control | |
| Compatible USB Cable Version | No | |
| Alles selecteren | ||
|---|---|---|
Merk MOXA | ||
Number of Ports 16 | ||
Product Type Ethernet Switch | ||
Switch Type Unmanaged Ethernet Switch | ||
Power Over Ethernet No | ||
Number of RJ-45 Ports 16 | ||
Desktop/Rack Mount Rack | ||
Height 135in | ||
Depth 105in | ||
Width 80.1mm | ||
Standards/Approvals IEEE 802.3 for 10BaseT, IEEE 802.3u for 100BaseT(X) and 100BaseFX, IEEE 802.3x for flow control | ||
Compatible USB Cable Version No | ||
- Land van herkomst:
- TW
The Moxa Europe Ethernet switches provide an economical solution for your industrial Ethernet connections. These 16-port switches come with a builtin relay warning function that alerts network engineers when power failures or port breaks occur. In addition, the switches are designed for harsh industrial environments, such as the hazardous locations defined by the class 1 div. 2 and ATEX zone 2 standards.
Relay output warning for power failure and port break alarm
Broadcast storm protection
-40 to 75°C operating temperature range (-T models)
Gerelateerde Links
- MOXA Unmanaged Ethernet 16 Port Ethernet Switch
- MOXA Unmanaged 16 Port Ethernet Switch
- MOXA Unmanaged Ethernet Switch 16 Port Ethernet Switch
- MOXA Unmanaged Ethernet Switch 8 Port Ethernet Switch
- MOXA Unmanaged 5 Port Ethernet Switch
- MOXA Unmanaged 8 Port Ethernet Switch
- MOXA Unmanaged 9 Port Ethernet Switch
- MOXA Unmanaged Ethernet Switch 6 Port Ethernet Switch Power Over Ethernet