MOXA Managed Ethernet Switch 8 Port Ethernet Switch
- RS-stocknr.:
- 255-1903
- Fabrikantnummer:
- EDS-408A-MM-SC-T
- Fabrikant:
- MOXA
Subtotaal (1 eenheid)*
€ 1.251,45
(excl. BTW)
€ 1.514,25
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 5 stuk(s) klaar voor verzending
- Plus verzending 1 stuk(s) vanaf 22 februari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 1.251,45 |
*prijsindicatie
- RS-stocknr.:
- 255-1903
- Fabrikantnummer:
- EDS-408A-MM-SC-T
- Fabrikant:
- MOXA
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
| Merk | MOXA | |
| Number of Ports | 8 | |
| Product Type | Ethernet Switch | |
| Power Over Ethernet | No | |
| Switch Type | Managed Ethernet Switch | |
| Number of RJ-45 Ports | 6 | |
| Standards/Approvals | IEEE 802.3x for flow control, IEEE 802.3 for 10BaseT, IEEE 802.3u for 100BaseT(X) and 100BaseFX, IEEE 802.1Q for VLAN tagging, IEEE 802.1w for Rapid Spanning Tree Protocol, IEEE 802.1D-2004 for Spanning Tree Protocol, IEEE 802.1p for Class of Service | |
| Width | 53.6mm | |
| Height | 135mm | |
| Depth | 105mm | |
| Alles selecteren | ||
|---|---|---|
Merk MOXA | ||
Number of Ports 8 | ||
Product Type Ethernet Switch | ||
Power Over Ethernet No | ||
Switch Type Managed Ethernet Switch | ||
Number of RJ-45 Ports 6 | ||
Standards/Approvals IEEE 802.3x for flow control, IEEE 802.3 for 10BaseT, IEEE 802.3u for 100BaseT(X) and 100BaseFX, IEEE 802.1Q for VLAN tagging, IEEE 802.1w for Rapid Spanning Tree Protocol, IEEE 802.1D-2004 for Spanning Tree Protocol, IEEE 802.1p for Class of Service | ||
Width 53.6mm | ||
Height 135mm | ||
Depth 105mm | ||
- Land van herkomst:
- TW
MOXA Ethernet Switch, 8 Ports, Managed Switch Type - EDS-408A-MM-SC-T
This Ethernet switch is a managed industrial device designed to connect mixed copper and fibre links within automation and electronic control systems. It supports Power over Ethernet functionality and conforms to established IEEE networking standards for both copper and fibre media, enabling integration into VLAN and spanning-tree architectures for industrial networks.
Features and Benefits:
• Six RJ-45 ports with PoE support for powered device deployment
• Two multimode SC fibre ports for extended optical links
• Supports 100BaseFX for fibre-based 100Mb/s connections
• IEEE802.1Q VLAN tagging for traffic segmentation and security
• Rapid Spanning Tree IEEE802.1w for fast network convergence
• IEEE802.1p Class of Service for prioritised traffic handling
• Two multimode SC fibre ports for extended optical links
• Supports 100BaseFX for fibre-based 100Mb/s connections
• IEEE802.1Q VLAN tagging for traffic segmentation and security
• Rapid Spanning Tree IEEE802.1w for fast network convergence
• IEEE802.1p Class of Service for prioritised traffic handling
Applications
• Suitable for linking PLCs and HMIs in factory automation
• Ideal for CCTV networks requiring fibre uplinks and PoE cameras
• Used with remote I/O stations across industrial sites
• Can be used for aggregating Ethernet segments in substations
• Ideal for CCTV networks requiring fibre uplinks and PoE cameras
• Used with remote I/O stations across industrial sites
• Can be used for aggregating Ethernet segments in substations
How many ports combine copper and fibre connectivity?
The unit provides a total of eight ports comprising six RJ-45 copper interfaces and two SC multimode fibre interfaces.
Which protocols manage redundancy and loop prevention?
It implements Rapid Spanning Tree Protocol and Spanning Tree Protocol variants to manage topology changes and prevent switching loops.
How does the device handle traffic prioritisation?
It uses IEEE802.1p Class of Service markings to differentiate and prioritise time-sensitive or critical packets.
Which physical form factor constraints should installers note?
The switch has a compact footprint with a width of 53.6mm, height of 135mm and a depth of 105mm suitable for constrained enclosures.
Which IEEE standards govern its Ethernet performance?
It adheres to 10BaseT, 100BaseT(X), 100BaseFX and flow-control standards for reliable Ethernet operation.
Gerelateerde Links
- MOXA Managed Ethernet Switch 8 Port Managed Switch
- MOXA Managed Ethernet Switch 8 Port Ethernet Switch
- MOXA Managed 8 Port Managed Switch Power Over Ethernet
- MOXA Managed Ethernet Switch 8 Port Ethernet Switch Power Over Ethernet
- MOXA Managed 8 Port Managed Switch
- MOXA Managed Ethernet Switch 5 Port Ethernet Switch
- MOXA Managed Ethernet Switch 5 Port Managed Switch
- MOXA EDS-505A-MM-SC-T Managed 5 Port Ethernet Switch