MOXA Managed Ethernet Switch 8 Port Ethernet Switch
- RS-stocknr.:
- 255-1968
- Artikelnummer Distrelec:
- 125-73-563
- Fabrikantnummer:
- EDS-408A
- Fabrikant:
- MOXA
Subtotaal (1 eenheid)*
€ 684,89
(excl. BTW)
€ 828,72
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 33 stuk(s) klaar voor verzending
- 15 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 32 stuk(s) vanaf 16 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 684,89 |
*prijsindicatie
- RS-stocknr.:
- 255-1968
- Artikelnummer Distrelec:
- 125-73-563
- Fabrikantnummer:
- EDS-408A
- Fabrikant:
- MOXA
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
| Merk | MOXA | |
| Number of Ports | 8 | |
| Product Type | Ethernet Switch | |
| Power Over Ethernet | No | |
| Switch Type | Managed Ethernet Switch | |
| Number of RJ-45 Ports | 8 | |
| Desktop/Rack Mount | Rack | |
| Height | 135mm | |
| Width | 53.6mm | |
| Standards/Approvals | IEEE 802.1p for Class of Service, IEEE 802.3 for 10BaseT, IEEE 802.1Q for VLAN tagging, IEEE 802.3x for flow control, IEEE 802.3u for 100BaseT(X) and 100BaseFX, IEEE 802.1w for Rapid Spanning Tree Protocol, IEEE 802.1D-2004 for Spanning Tree Protocol | |
| Depth | 105mm | |
| Alles selecteren | ||
|---|---|---|
Merk MOXA | ||
Number of Ports 8 | ||
Product Type Ethernet Switch | ||
Power Over Ethernet No | ||
Switch Type Managed Ethernet Switch | ||
Number of RJ-45 Ports 8 | ||
Desktop/Rack Mount Rack | ||
Height 135mm | ||
Width 53.6mm | ||
Standards/Approvals IEEE 802.1p for Class of Service, IEEE 802.3 for 10BaseT, IEEE 802.1Q for VLAN tagging, IEEE 802.3x for flow control, IEEE 802.3u for 100BaseT(X) and 100BaseFX, IEEE 802.1w for Rapid Spanning Tree Protocol, IEEE 802.1D-2004 for Spanning Tree Protocol | ||
Depth 105mm | ||
- Land van herkomst:
- TW
MOXA Ethernet Switch, 8 Ports, Rack Desktop/Rack Mount - EDS-408A
This Ethernet switch is a managed industrial device designed to provide reliable network connectivity for automation and control systems. It supports 10/100Mbps Ethernet links over eight copper ports and is intended for rack installation in industrial environments where traffic management and network segmentation are required.
Features and Benefits:
• Eight RJ-45 ports deliver compact multi-port connectivity for devices
• Managed switching enables VLAN configuration for network segregation
• IEEE802.1p QoS support prioritises critical control traffic
• Flow control for 100BaseT(X) prevents frame loss under congestion
• Rapid Spanning Tree Protocol RSTP reduces network reconvergence time
• Managed switching enables VLAN configuration for network segregation
• IEEE802.1p QoS support prioritises critical control traffic
• Flow control for 100BaseT(X) prevents frame loss under congestion
• Rapid Spanning Tree Protocol RSTP reduces network reconvergence time
Applications
• Suitable for connecting PLCs and HMIs in factory networks
• Ideal for segmenting traffic in process control systems
• Used for Ethernet distribution in electrical switchrooms
• Can be used for linking sensors and actuators in machine cells
• Ideal for segmenting traffic in process control systems
• Used for Ethernet distribution in electrical switchrooms
• Can be used for linking sensors and actuators in machine cells
What mounting arrangement is required for installation?
The unit is intended for rack installation and is supplied in a form factor compatible with standard rack setups.
Which Ethernet standards does it support for interoperability?
It supports 10BaseT and 100BaseT(X) physical layers and related IEEE standards for flow control and VLAN tagging.
How does it help maintain deterministic traffic for control systems?
It provides class-of-service handling via IEEE802.1p and managed configuration to prioritise latency-sensitive streams.
What spanning tree capability is included to enhance network resilience?
It implements Rapid Spanning Tree Protocol to speed up topology changes and minimise downtime.
Gerelateerde Links
- MOXA Managed Ethernet Switch 8 Port Managed Switch
- MOXA Managed Ethernet Switch 8 Port Ethernet Switch
- MOXA Managed 8 Port Managed Switch Power Over Ethernet
- MOXA Managed Ethernet Switch 8 Port Ethernet Switch Power Over Ethernet
- MOXA Managed 8 Port Managed Switch
- MOXA EDS-608 Managed 8 Port Ethernet Switch
- MOXA EDS-508A Managed 8 Port Ethernet Switch
- MOXA EDS-G508E Managed 8 Port Ethernet Switch