MOXA Unmanaged Full Gigabit Ethernet Switch 8 Port Ethernet Switch
- RS-stocknr.:
- 268-4877
- Artikelnummer Distrelec:
- 303-73-743
- Fabrikantnummer:
- EDS-G2008-EL-T
- Fabrikant:
- MOXA
Subtotaal (1 eenheid)*
€ 298,32
(excl. BTW)
€ 360,97
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 8 stuk(s) vanaf 07 december 2026
- Plus verzending 2 stuk(s) vanaf 18 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 298,32 |
*prijsindicatie
- RS-stocknr.:
- 268-4877
- Artikelnummer Distrelec:
- 303-73-743
- Fabrikantnummer:
- EDS-G2008-EL-T
- Fabrikant:
- MOXA
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
| Merk | MOXA | |
| Product Type | Ethernet Switch | |
| Number of Ports | 8 | |
| Switch Type | Unmanaged Full Gigabit Ethernet Switch | |
| Desktop/Rack Mount | Rack | |
| Number of RJ-45 Ports | 8 | |
| Depth | 65mm | |
| Height | 81mm | |
| Standards/Approvals | IEEE 802.1p for Class of Service, IEEE 802.3u for 100BaseT(X) and 100BaseFX, IEEE 802.3 for 10BaseT, IEEE 802.3x for flow control, IEEE 802.3ab for 1000BaseT(X) | |
| Width | 36mm | |
| Alles selecteren | ||
|---|---|---|
Merk MOXA | ||
Product Type Ethernet Switch | ||
Number of Ports 8 | ||
Switch Type Unmanaged Full Gigabit Ethernet Switch | ||
Desktop/Rack Mount Rack | ||
Number of RJ-45 Ports 8 | ||
Depth 65mm | ||
Height 81mm | ||
Standards/Approvals IEEE 802.1p for Class of Service, IEEE 802.3u for 100BaseT(X) and 100BaseFX, IEEE 802.3 for 10BaseT, IEEE 802.3x for flow control, IEEE 802.3ab for 1000BaseT(X) | ||
Width 36mm | ||
- Land van herkomst:
- TW
MOXA Ethernet Switch, 8 Ports, 36mm Width - EDS-G2008-EL-T
This Ethernet switch provides unmanaged gigabit connectivity for industrial network environments, designed for rack installation and continuous operation. It supports mixed 10/100/1000BaseT(X) links and prioritises traffic classes for stable data forwarding in automation and control systems.
Features and Benefits:
• Eight RJ-45 ports deliver full-duplex 1000BaseT(X) throughput
• Supports IEEE802.1p enabling Class of Service traffic prioritisation
• Compatible with IEEE802.3u for 100BaseT(X) and 100BaseFX connections
• Implements IEEE802.3x flow control to reduce packet loss under load
• Operates with IEEE802.3ab for 1000BaseT(X) network integration
• Supports IEEE802.1p enabling Class of Service traffic prioritisation
• Compatible with IEEE802.3u for 100BaseT(X) and 100BaseFX connections
• Implements IEEE802.3x flow control to reduce packet loss under load
• Operates with IEEE802.3ab for 1000BaseT(X) network integration
Applications
• Suitable for factory automation switch fabric aggregation
• Ideal for connecting PLCs and HMIs in control cabinets
• Used for linking Ethernet I/O modules across a production line
• Can be used for industrial surveillance camera networks
• Used with SCADA front-end processors in distribution racks
• Ideal for connecting PLCs and HMIs in control cabinets
• Used for linking Ethernet I/O modules across a production line
• Can be used for industrial surveillance camera networks
• Used with SCADA front-end processors in distribution racks
How many physical ports are available for device connections?
It provides eight RJ-45 ports for copper Ethernet links, enabling multiple device connections within a rack-mounted setup.
What switching type governs operation and configuration needs?
The unit is an unmanaged switch, requiring no user configuration and performing plug-and-play layer 2 forwarding.
Which standards ensure compatibility with existing network equipment?
It conforms to multiple IEEE standards covering 10BaseT, 100BaseT(X)/100BaseFX, flow control, QoS and 1000BaseT(X) interoperability.
What form factor should I plan for in a control room?
The design is intended for rack deployment and occupies a compact footprint suitable for dense equipment cabinets.
Gerelateerde Links
- MOXA Unmanaged Full Gigabit Ethernet Switch 8 Port Ethernet Switch
- MOXA Unmanaged Full Gigabit Ethernet Switch 5 Port Ethernet Switch
- MOXA Unmanaged Ethernet Switch 8 Port Ethernet Switch
- MOXA Unmanaged Ethernet Switch 7 Port Ethernet Switch
- MOXA Unmanaged 5 Port Ethernet Switch
- MOXA Unmanaged 8 Port Ethernet Switch
- MOXA Unmanaged 7 Port Ethernet Switch
- MOXA Unmanaged Ethernet Switch Ethernet Switch