WAGO Managed 6 Port Industrial Ethernet Switch
- RS-stocknr.:
- 279-2407
- Fabrikantnummer:
- 852-1328
- Fabrikant:
- WAGO
Momenteel niet beschikbaar
Sorry, we weten niet wanneer dit weer voorradig zal zijn.
- RS-stocknr.:
- 279-2407
- Fabrikantnummer:
- 852-1328
- Fabrikant:
- WAGO
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
| Merk | WAGO | |
| Number of Ports | 6 | |
| Product Type | Industrial Ethernet Switch | |
| Switch Type | Managed | |
| Number of SFP Ports | 2 | |
| Number of RJ-45 Ports | 6 | |
| Depth | 92mm | |
| Height | 110mm | |
| Width | 45.3mm | |
| Standards/Approvals | IEEE 802.3 | |
| Alles selecteren | ||
|---|---|---|
Merk WAGO | ||
Number of Ports 6 | ||
Product Type Industrial Ethernet Switch | ||
Switch Type Managed | ||
Number of SFP Ports 2 | ||
Number of RJ-45 Ports 6 | ||
Depth 92mm | ||
Height 110mm | ||
Width 45.3mm | ||
Standards/Approvals IEEE 802.3 | ||
The WAGO Industrial ETHERNET Switch is equipped with eight 10/100/1000BASE-T ports and two 1000BASE-SX/LX SFP ports (SFP modules are optional). Data encryption complies with IEEE802.1AE (MAC Security Standard) for communication via SFP slots (ports 7 and 8).
Web based (HTTP(S))
Configuration and diagnostics via SNMPv3
Redundant DC power supply
Gerelateerde Links
- WAGO Managed 16 Port Industrial Ethernet Switch
- WAGO Managed 8 Port Industrial Ethernet Switch
- WAGO Managed 8 Port Industrial Ethernet Switch Power Over Ethernet
- WAGO WAGO 852-112 Managed Switch 8 Port Network Switch
- WAGO Unmanaged 5 Port Industrial Ethernet Switch Power Over Ethernet
- WAGO Unmanaged 8 Port Industrial Ethernet Switch
- WAGO Unmanaged 5 Port Industrial Ethernet Switch
- Molex IP20 Managed Ethernet Switch Managed 8 Port Industrial Ethernet Switch