TP-Link TL-SG1016D Unmanaged, Unmanaged 16 Port Gigabit Switch
- RS-stocknr.:
- 283-6099
- Artikelnummer Distrelec:
- 110-29-712
- Fabrikantnummer:
- TL-SG1016D
- Fabrikant:
- TP-Link
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 283-6099
- Artikelnummer Distrelec:
- 110-29-712
- Fabrikantnummer:
- TL-SG1016D
- Fabrikant:
- TP-Link
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
| Merk | TP-Link | |
| Model Number | TL-SG1016D | |
| Switch Type | Unmanaged, Unmanaged | |
| Number of Ports | 16 | |
| Product Type | Gigabit Switch | |
| Power Over Ethernet | No | |
| Depth | 180 mm | |
| Distrelec Product Id | 11029712 | |
| Height | 44 mm | |
| Network Speed | 1000 Mbps | |
| Number of RJ-45 Ports | 16 | |
| Standards/Approvals | FCC, RoHS | |
| Width | 294 mm | |
| Alles selecteren | ||
|---|---|---|
Merk TP-Link | ||
Model Number TL-SG1016D | ||
Switch Type Unmanaged, Unmanaged | ||
Number of Ports 16 | ||
Product Type Gigabit Switch | ||
Power Over Ethernet No | ||
Depth 180 mm | ||
Distrelec Product Id 11029712 | ||
Height 44 mm | ||
Network Speed 1000 Mbps | ||
Number of RJ-45 Ports 16 | ||
Standards/Approvals FCC, RoHS | ||
Width 294 mm | ||
- Land van herkomst:
- CN
The Gigabit Ethernet Switch is designed to offer high-performance, low-cost, and eco-friendly networking solutions. With 16 Gigabit RJ-45 ports, it provides a seamless upgrade to a 1000Mbps network, supporting auto MDI/MDIX for easy plug-and-play installation. The innovative energy-efficient technology helps save up to 40% of power consumption and ensures optimal performance for user's business network.
Auto MDI/MDIX and auto-negotiation for hassle-free installation
Non-blocking switching architecture for maximum throughput
Jumbo frame support for improved file transfers
IEEE 802.3x flow control for Full Duplex mode and backpressure for Half Duplex mode
Quiet and fanless design for silent operation
Up to 40% power savings for energy efficiency
Gerelateerde Links
- TP-Link TL-SG1016 Unmanaged 16 Port Network Switch
- TP-Link TL-SG1024, Unmanaged 24 ports Port Gigabit Switch
- TP-Link Unmanaged 8 Port Gigabit Switch
- D-Link 16-Port Gigabit Unmanaged Switch Unmanaged 16 Port Gigabit Switch
- TP-Link Unmanaged 16 Port Ethernet Switch
- D-Link 16-Port Gigabit Unmanaged Desktop Switch Unmanaged 16 Port Gigabit Switch
- TP-Link TL-SG1024 Unmanaged 24 Port Network Switch
- TP-Link Unmanaged 16 Port Ethernet Switch Power Over Ethernet