Planet IGS-1600T Unmanaged 16 Port Industrial Ethernet Switch
- RS-stocknr.:
- 284-4525
- Artikelnummer Distrelec:
- 302-62-071
- Fabrikantnummer:
- IGS-1600T
- Fabrikant:
- Planet
Subtotaal (1 eenheid)*
€ 424,00
(excl. BTW)
€ 513,04
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 3 stuk(s) vanaf 09 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 424,00 |
*prijsindicatie
- RS-stocknr.:
- 284-4525
- Artikelnummer Distrelec:
- 302-62-071
- Fabrikantnummer:
- IGS-1600T
- Fabrikant:
- Planet
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
| Merk | Planet | |
| Product Type | Industrial Ethernet Switch | |
| Number of Ports | 16 | |
| Power Over Ethernet | No | |
| Switch Type | Unmanaged | |
| Network Speed | 1Gbps | |
| Number of RJ-45 Ports | 16 | |
| Desktop/Rack Mount | Rack | |
| Model Number | IGS-1600T | |
| Height | 152mm | |
| Width | 66mm | |
| Standards/Approvals | CE | |
| Depth | 107mm | |
| Alles selecteren | ||
|---|---|---|
Merk Planet | ||
Product Type Industrial Ethernet Switch | ||
Number of Ports 16 | ||
Power Over Ethernet No | ||
Switch Type Unmanaged | ||
Network Speed 1Gbps | ||
Number of RJ-45 Ports 16 | ||
Desktop/Rack Mount Rack | ||
Model Number IGS-1600T | ||
Height 152mm | ||
Width 66mm | ||
Standards/Approvals CE | ||
Depth 107mm | ||
- Land van herkomst:
- TW
The Industrial 16-Port 10/100/1000T Ethernet Switch is a robust and reliable switch designed for heavy industrial environments. With features like dual power input for high availability, advanced green networking technologies for energy savings, and industrial-grade design, this switch is perfect for demanding applications. Its rugged IP30 metal case and wide operating temperature range make it suitable for a wide range of industries.
Supports auto-negotiation and 10/100/1000Mbps half/full duplex mode
Integrated power supply source with wide voltage range
DIN-rail and wall-mount designs for easy installation
6000 VDC Ethernet ESD protection for network safety
Advanced green networking technologies for up to 50% power savings
Gerelateerde Links
- Planet ISW-1600T Unmanaged 16 Port Ethernet Switch
- Planet IGS-1820TF Unmanaged 18 Port Industrial Ethernet Switch
- Planet IGS-510TF Unmanaged 5 Port Industrial Ethernet Switch
- Planet IGS-620TF Unmanaged 6 Port Industrial Ethernet Switch
- Planet IGS-614HPT Unmanaged 6 Port Industrial Ethernet Switch Power Over Ethernet
- Planet IGS-824UPT Unmanaged 8 Port Industrial Ethernet Switch Power Over Ethernet
- Planet IGS-801T Unmanaged 8 Port Ethernet Switch
- Planet IGS-1020PTF Unmanaged 10 Port Ethernet Switch Power Over Ethernet