Planet IGS-4215-16T2S Managed 18 Port Industrial Ethernet Switch
- RS-stocknr.:
- 284-4528
- Artikelnummer Distrelec:
- 302-62-073
- Fabrikantnummer:
- IGS-4215-16T2S
- Fabrikant:
- Planet
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
Per stuk
€ 413,73
(excl. BTW)
€ 500,61
(incl. BTW)
- RS-stocknr.:
- 284-4528
- Artikelnummer Distrelec:
- 302-62-073
- Fabrikantnummer:
- IGS-4215-16T2S
- Fabrikant:
- Planet
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
| Merk | Planet | |
| Product Type | Industrial Ethernet Switch | |
| Number of Ports | 18 | |
| Switch Type | Managed | |
| Power Over Ethernet | No | |
| Network Speed | 1Gbps | |
| Number of SFP Ports | 2 | |
| Model Number | IGS-4215-16T2S | |
| Desktop/Rack Mount | Rack | |
| Number of RJ-45 Ports | 16 | |
| Depth | 107mm | |
| Standards/Approvals | CE | |
| Height | 152mm | |
| Width | 66mm | |
| Alles selecteren | ||
|---|---|---|
Merk Planet | ||
Product Type Industrial Ethernet Switch | ||
Number of Ports 18 | ||
Switch Type Managed | ||
Power Over Ethernet No | ||
Network Speed 1Gbps | ||
Number of SFP Ports 2 | ||
Model Number IGS-4215-16T2S | ||
Desktop/Rack Mount Rack | ||
Number of RJ-45 Ports 16 | ||
Depth 107mm | ||
Standards/Approvals CE | ||
Height 152mm | ||
Width 66mm | ||
- Land van herkomst:
- TW
The industrial L2/L4 16-port managed switch designed for hardened environments. It features 16 10/100/1000BASE-T RJ45 ports with auto MDI/MDI-X function, 2 100/1000BASE-X SFP slot interfaces, and a 1-port RJ45 console interface for basic management and setup. With dual power input and redundant power protection, it can operate reliably in harsh industrial environments. The switch supports advanced features such as VLAN tagging, link aggregation, spanning tree protocols, and QoS for efficient traffic control. It also offers strong security features including access control lists, port security, and authentication.
1-port RJ45 console interface for basic management and setup
Dual power input, redundant power with reverse polarity protection
Store-and-Forward switching mode with wire-speed filtering and forwarding rates
Supports VLAN tagging and up to 256 VLAN groups
Supports link aggregation and spanning tree protocols for network redundancy
Ingress/Egress rate limit per port bandwidth control for efficient traffic management
Provides strong security features including access control lists and port security
Supports IPv4 and IPv6 dual stack management
Gerelateerde Links
- Planet IGS-4215-16T2S-U Managed Switch 16 Port RJ45 Power Over Ethernet
- Planet IGS-4215-4P4T2S Managed 10 Port Industrial Ethernet Switch Power Over Ethernet
- Planet IGS-4215-4P4T Managed 8 Port Managed Switch Power Over Ethernet
- Planet IGS-4215-8UP2T2S Managed Switch 8 Port RJ45 Power Over Ethernet
- Planet IGS-4215-16P2T2S Managed Switch 16 Port RJ45 Power Over Ethernet
- Planet IGS-4215-4UP4T2S Managed Switch 8 Port RJ45 Power Over Ethernet
- Planet IGS Managed Switch 12 Port Managed Switch Power Over Ethernet
- Planet WGS-4215-16P2S Managed 16 Port Ethernet Switch Power Over Ethernet