Planet IGS-5227X-4P2T Managed 6 Port Ethernet Smart Managed Switch Power Over Ethernet
- RS-stocknr.:
- 284-4536
- Artikelnummer Distrelec:
- 302-62-081
- Fabrikantnummer:
- IGS-5227X-4P2T
- Fabrikant:
- Planet
Subtotaal (1 eenheid)*
€ 1.162,00
(excl. BTW)
€ 1.406,02
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 1 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 1.162,00 |
*prijsindicatie
- RS-stocknr.:
- 284-4536
- Artikelnummer Distrelec:
- 302-62-081
- Fabrikantnummer:
- IGS-5227X-4P2T
- Fabrikant:
- Planet
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
| Merk | Planet | |
| Product Type | Ethernet Smart Managed Switch | |
| Number of Ports | 6 | |
| Switch Type | Managed | |
| Power Over Ethernet | Yes | |
| Network Speed | 1Gbps | |
| Desktop/Rack Mount | Rack | |
| Model Number | IGS-5227X-4P2T | |
| Width | 103mm | |
| Standards/Approvals | CE | |
| Height | 163mm | |
| Depth | 68mm | |
| Alles selecteren | ||
|---|---|---|
Merk Planet | ||
Product Type Ethernet Smart Managed Switch | ||
Number of Ports 6 | ||
Switch Type Managed | ||
Power Over Ethernet Yes | ||
Network Speed 1Gbps | ||
Desktop/Rack Mount Rack | ||
Model Number IGS-5227X-4P2T | ||
Width 103mm | ||
Standards/Approvals CE | ||
Height 163mm | ||
Depth 68mm | ||
- Land van herkomst:
- TW
The industrial IP67-rated 4-port 10/100/1000T 802.3at PoE+ 2-port 10/100/1000T managed Ethernet switch. It is designed to provide a high level of immunity against electromagnetic interference and heavy electrical surges, making it suitable for industrial environments. With its rugged IP67-rated aluminum case, it can withstand humidity, dirt, dust, shock, vibrations, heat, and cold. The switch supports IEEE 802.3at Power over Ethernet Plus/end-span PSE, providing up to 36 watts of power to each PoE port. It also offers advanced PoE management features such as admin-mode control, power schedule, and PD alive check.
Industrial IP67-rated with an aluminum case for high-level protection
Supports IEEE 802.3at Power over Ethernet Plus for powering PoE devices
Advanced PoE management features for efficient power control
Layer 3 IPv4 and IPv6 VLAN routing for secure and flexible management
Rugged design withstands harsh industrial environments
High-performance Gigabit Ethernet ports for fast and reliable data transmission
Gerelateerde Links
- Planet IGS-6325-20T4C4X Managed 28 Port Ethernet Smart Managed Switch
- Planet IGS-6325-8T8S4X Managed 20 Port Ethernet Smart Managed Switch
- Planet IGS-6325-8T4X Managed 12 Port Ethernet Smart Managed Switch
- Planet IGS-5225-8P2T2S Managed 12 Port Ethernet Smart Managed Switch Power Over Ethernet
- Planet IGS-5225-8P2T4S Managed 14 Port Ethernet Smart Managed Switch Power Over Ethernet
- Planet IGS Managed Switch 12 Port Managed Switch Power Over Ethernet
- Planet IGS-10020MT Managed 10 Port Ethernet Switch
- Planet IGS-4215-4P4T Managed 8 Port Managed Switch Power Over Ethernet