Planet ISW-514PTF Unmanaged 5 Port Ethernet Switch Power Over Ethernet
- RS-stocknr.:
- 287-9530
- Artikelnummer Distrelec:
- 300-38-409
- Fabrikantnummer:
- ISW-514PTF
- Fabrikant:
- Planet
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
Per stuk
€ 223,37
(excl. BTW)
€ 270,28
(incl. BTW)
- RS-stocknr.:
- 287-9530
- Artikelnummer Distrelec:
- 300-38-409
- Fabrikantnummer:
- ISW-514PTF
- Fabrikant:
- Planet
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
| Merk | Planet | |
| Number of Ports | 5 | |
| Product Type | Ethernet Switch | |
| Switch Type | Unmanaged | |
| Power Over Ethernet | Yes | |
| Network Speed | 100Mbps | |
| Model Number | ISW-514PTF | |
| Number of RJ-45 Ports | 4 | |
| Number of SFP Ports | 1 | |
| Desktop/Rack Mount | Rack | |
| Width | 56mm | |
| Height | 135mm | |
| Standards/Approvals | RoHS | |
| Depth | 88mm | |
| Alles selecteren | ||
|---|---|---|
Merk Planet | ||
Number of Ports 5 | ||
Product Type Ethernet Switch | ||
Switch Type Unmanaged | ||
Power Over Ethernet Yes | ||
Network Speed 100Mbps | ||
Model Number ISW-514PTF | ||
Number of RJ-45 Ports 4 | ||
Number of SFP Ports 1 | ||
Desktop/Rack Mount Rack | ||
Width 56mm | ||
Height 135mm | ||
Standards/Approvals RoHS | ||
Depth 88mm | ||
- Land van herkomst:
- TW
The Distrelec PoE Switch is a Layer 2 Unmanaged switch. This switch features a 100 Mbps network speed, 62W PoE power budget, 4 RJ45 Ports and 4 PoE ports. This PoE switch often supported in industrial Ethernet devices for efficient operation in harsh environments.
IP30 aluminium metal case protection
Supports EFT 6000V DC protection
Remote power feeding up to 100m
Compliance with IEEE 802.3af PoE
Gerelateerde Links
- Planet ISW-504PT Unmanaged 5 Port Industrial Ethernet Switch Power Over Ethernet
- Planet ISW-501T Unmanaged 5 Port Ethernet Switch
- Planet ISW-621TS15 Unmanaged 6 Port Ethernet Switch
- Planet ISW-801T Unmanaged 8 Port Ethernet Switch
- Planet ISW-511TS15 Unmanaged 5 Port Ethernet Switch
- Planet ISW-1600T Unmanaged 16 Port Ethernet Switch
- Planet ISW-808PT-M12 Unmanaged 8 Port Industrial Ethernet Switch Power Over Ethernet
- Planet ISW-800T-M12 Unmanaged 8 Port Industrial Ethernet Switch Power Over Ethernet