Siemens Unmanaged 6 Port Ethernet Switch

Subtotaal (1 eenheid)*

€ 333,30

(excl. BTW)

€ 403,29

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 7 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 333,30

*prijsindicatie

RS-stocknr.:
666-5262
Artikelnummer Distrelec:
300-24-714
Fabrikantnummer:
6GK5004-1BF00-1AB2
Fabrikant:
Siemens
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Siemens

Product Type

Ethernet Switch

Number of Ports

6

Switch Type

Unmanaged

Network Speed

100Mbps

Number of RJ-45 Ports

4

Width

45mm

Standards/Approvals

RoHS, UL, CE

Height

100mm

Depth

87mm

Compatible USB Cable Version

No

Vrijgesteld

Land van herkomst:
DE

Siemens Ethernet Switch, 4 x RJ45 Ports, 100Mbit/s Maximum Transfer Rate - SCALANCE Series - 6GK5004-1BF00-1AB2


Do you need to connect multiple networking devices simultaneously to transfer data? This Ethernet switch from Siemens lets you create a network hub by managing the flow of data between PCs, printers and other equipment. It’s an unmanaged plug-and-play type, so no configuration is required. For versatility, it supports linear and star Ethernet networks. Thanks to its RJ45 port type, the switch is compatible with most devices. The space-saving design measures only 45 (W) x 100 (H) x 87mm (D), making it suitable for setups where there's limited room available.

Features & Benefits


• Clips onto a DIN rail, so installation is easy and quick

• Operating temperature range of -20°C to +60°C, so you can use it in demanding conditions

• IP20 rating means it's protected against touch and objects greater than 12mm in size

What’s the difference between a managed and an unmanaged Ethernet switch?


An unmanaged Ethernet switch will run by itself once plugged in. A managed switch allows you to control, configure and monitor your network settings, but you must set it up manually.

SCALANCE XB004 — Ethernet Switch


Unmanaged Industrial Ethernet Switch

Installation of Ethernet networks in linear and star structure

Electrical or optical local loop or mains connection

Diagnosis at the device itself using LED

Space-saving installation thanks to small, compact design

DIN rail mounting

Quick set-up without configuration

Approvals

  CE, C-Tick

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.