Netool.io NE1D Network Tester USB Type C
- RS-stocknr.:
- 431-758
- Fabrikantnummer:
- NE1D
- Fabrikant:
- Netool.io
Subtotaal (1 eenheid)*
€ 320,00
(excl. BTW)
€ 387,20
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 2 stuk(s) klaar voor verzending
- 2 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 3 stuk(s) vanaf 05 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 320,00 |
*prijsindicatie
- RS-stocknr.:
- 431-758
- Fabrikantnummer:
- NE1D
- Fabrikant:
- Netool.io
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
| Merk | Netool.io | |
| Equipment Type | Network Tester | |
| Product Type | Network Cable Tester | |
| Connector Type | USB Type C | |
| Model Number | NE1D | |
| Power Source | Battery | |
| Battery Type | Polymer Lithium-ion | |
| Battery Life | 12h | |
| Length | 44.45mm | |
| Height | 107.95mm | |
| Standards/Approvals | CE, ATick, FCC, CTick, RoHS | |
| Width | 19.05mm | |
| Weight | 86g | |
| Alles selecteren | ||
|---|---|---|
Merk Netool.io | ||
Equipment Type Network Tester | ||
Product Type Network Cable Tester | ||
Connector Type USB Type C | ||
Model Number NE1D | ||
Power Source Battery | ||
Battery Type Polymer Lithium-ion | ||
Battery Life 12h | ||
Length 44.45mm | ||
Height 107.95mm | ||
Standards/Approvals CE, ATick, FCC, CTick, RoHS | ||
Width 19.05mm | ||
Weight 86g | ||
- Land van herkomst:
- CN
The Netool.io Pro2 is a versatile network diagnostic tool compatible with iOS, iPadOS, and Android systems. It features USB-C ports for charging at 1.0 Amps and data use for future applications. Communication with phones and tablets is supported via BLE 5.0 and Wi-Fi 2.4 GHz. It detects protocols including LLDP, CDP, EAP, CDPv2, EDP, FDP, SONMP, and tagged VLAN IDs 802.1Q. It supports DHCP (IPv4 and IPv6), spanning tree detection through packet sniffing, and LACP. Connectivity tests include ICMP ping, HTTP/HTTPS, trace route, and 802.1X port authentication. It is FCC, CE, RoHS, C-Tick, and A-Tick certified and can detect the public IP address of a network.
Type Polymer Lithium-ion Cell
Size 2500mAh 9.25Wh
Voltage 3.7V
Run time 12 hours
Gerelateerde Links
- Netool.io NE1D Network Tester USB
- Netool.io NE1E Network Tester USB, RJ45
- Netool.io NE1E Network Tester RJ45, USB
- Netool.io NE1E4 Network Tester
- Netool.io NE1D4 Network Tester
- NetAlly LR10G-200 Network Tester RJ45 USB Type-A, USB Type C
- NetAlly LRAT-3000 Network Tester SFP USB Type-A, RJ45
- NetAlly LRAT-4000 Network Tester SFP USB Type-A, RJ45