NetAlly EXT-ANT-TRIBAND
- RS-stocknr.:
- 468-553
- Artikelnummer Distrelec:
- 303-68-749
- Fabrikantnummer:
- EXT-ANT-TRIBAND
- Fabrikant:
- NetAlly
Subtotaal (1 eenheid)*
€ 393,61
(excl. BTW)
€ 476,27
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 3 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 393,61 |
*prijsindicatie
- RS-stocknr.:
- 468-553
- Artikelnummer Distrelec:
- 303-68-749
- Fabrikantnummer:
- EXT-ANT-TRIBAND
- Fabrikant:
- NetAlly
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
| Merk | NetAlly | |
| Product Type | Network Cable Tester | |
| Model Number | EXT-ANT-TRIBAND | |
| Power Source | Battery | |
| Battery Type | 35.39 Wh, Rechargeable Lithium-ion, 9.75 A | |
| Battery Life | 10h | |
| Display Type | 5 in Colour LCD Capacitive Touch Screen | |
| Minimum Operating Temperature | 32°F | |
| Maximum Operating Temperature | 113°F | |
| Weight | 1.05lb | |
| Standards/Approvals | Class A, CISPR 11:Group 1, IEC 61326-1, 47 CFR Part 15, IEC 61010-1:2010, EMC, MIL-PRF-28800F for Class 3 Equipment | |
| Width | 1.65in | |
| Height | 7.68in | |
| Alles selecteren | ||
|---|---|---|
Merk NetAlly | ||
Product Type Network Cable Tester | ||
Model Number EXT-ANT-TRIBAND | ||
Power Source Battery | ||
Battery Type 35.39 Wh, Rechargeable Lithium-ion, 9.75 A | ||
Battery Life 10h | ||
Display Type 5 in Colour LCD Capacitive Touch Screen | ||
Minimum Operating Temperature 32°F | ||
Maximum Operating Temperature 113°F | ||
Weight 1.05lb | ||
Standards/Approvals Class A, CISPR 11:Group 1, IEC 61326-1, 47 CFR Part 15, IEC 61010-1:2010, EMC, MIL-PRF-28800F for Class 3 Equipment | ||
Width 1.65in | ||
Height 7.68in | ||
The NetAlly External Tri-Band Directional Antenna is designed for use with Air Check and Ether Scope nXG Network Analyzers.
Compatible with Air Check and Ether Scope nXG Network Analyzers
Tri-band design for enhanced signal reception
Directional antenna for focused signal capture
Improves network analysis and diagnostics
Gerelateerde Links
- NetAlly EXG-300E Network Tester
- NetAlly LRAT-3000-KIT Network Tester
- NetAlly LINKSOLUTIONS-KT-4K Network Tester
- NetAlly LINKSOLUTIONS-KT-3K Network Tester
- NetAlly NXT-2000 Network Tester USB
- NetAlly LinkSprinter 300 Network Tester
- NetAlly LRAT-1500 Network Cable Tester RJ45
- NetAlly LinkRunner LRAT-1000 Network Tester RJ45