RS PRO 2670 Network Tester F Type, RJ45, RJ12
- RS-stocknr.:
- 146-6833
- Artikelnummer Distrelec:
- 303-91-472
- Fabrikant:
- RS PRO
Subtotaal (1 eenheid)*
€ 331,50
(excl. BTW)
€ 401,12
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 7 stuk(s) vanaf 09 november 2026
- Plus verzending 40 stuk(s) vanaf 09 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 331,50 |
*prijsindicatie
- RS-stocknr.:
- 146-6833
- Artikelnummer Distrelec:
- 303-91-472
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Equipment Type | Network Tester | |
| Product Type | Network Cable Tester | |
| LAN Category | Cat5, Cat6, Cat7 | |
| Connector Type | F Type, RJ45, RJ12 | |
| Tone | Yes | |
| Model Number | 2670 | |
| Power Source | Battery | |
| Display Type | LCD | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CE, RoHS | |
| Length | 230mm | |
| Height | 40mm | |
| Width | 90mm | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Equipment Type Network Tester | ||
Product Type Network Cable Tester | ||
LAN Category Cat5, Cat6, Cat7 | ||
Connector Type F Type, RJ45, RJ12 | ||
Tone Yes | ||
Model Number 2670 | ||
Power Source Battery | ||
Display Type LCD | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CE, RoHS | ||
Length 230mm | ||
Height 40mm | ||
Width 90mm | ||
- Land van herkomst:
- TW
RS PRO Network Cable Tester With Probe
Introducing the RS PRO network cable tester with LAN cable tracer probe, a high performance tester kit ideal for troubleshooting and testing multiple cables such as UTP, STP, Cat cable and coaxial. The cable tester features a user friendly interface with an easy to read LCD backlit display, allowing you to view results quickly and efficiently. The LAN cable tracer probe is designed to identify and trace wires or cables within a group without damaging the insulation and can be used with any tone generator to identify wires.
This versatile tool set is a must-have for network admins, allowing you to test for errors such as open, short, cross and split wires with a toner included for enhanced checking of cables.
Features and benefits
• Can test multiple cables such as: UTP, STP, Cat5E, Cat6, Cat6A and Coaxial cables.
• Included toner probe helps with testing
• Locate and identify the distance of an open or short circuit.
• No power supply needed. Just a 9V battery. Low battery indicator included.
• Measure the length of a cable with TDR (Time Domain Reflect Matter)
• Easy to read LCD backlit display for effortless diagnoses.
• Memory mode for 8 memory tested results.
• Test the continuity and wiring of the cable pattern.
• RJ45, RJ12, RJ11 and F connections.
• Operating temperature of 0-50°C.
• Adjustable volume and option for earphones
Applications
Network cable testers are devices used to test existing LAN connection via multiple network cables including UTP, STP, Cat5, Cat6, Coaxial and more. Network cable testers are ideal for installation of cables for new networks or troubleshooting existing ones. This easy to use network cable tester can be used at home or in the workplace for testing your networking cables. If you wire your own Ethernet cables, this kit is ideal for diagnosing any issues which may occur.
FAQs
Is the volume adjustable?
The RS PRO LAN cable tester probe features adjustable volume giving you complete control, furthermore the addition of headphones is also possible via the headphone jack which is ideal for noisy locations.
What is the difference between RJ45 & RJ11?
RJ45 is an 8-pin connector where as RJ11 is only a 4 wire connector. RJ45 is used in Ethernet connections to connect computers to networks. RJ11 is more of a conventional telephone wire used to bring fibre into your house. RJ is the abbreviation of registered jack.
Need a crimping tool or RJ connectors?
Crimping tool: 829-6527
RJ45 Connectors: 331-6386
RJ11 Connectors: 331-6342
Gerelateerde Links
- Klein Tools VDV512-100 Cable Tester F Type RJ45
- Klein Tools VDV501-210 Cable Tester F Type RJ12
- TREND Networks 158006 Network Tester RJ45 RJ12
- TREND Networks VDV II Pro Cable Tester RJ45, RJ12
- Silfox Network Tester RJ12 RJ45
- Tempo PA1574 Network Tester RJ11 RJ45
- TREND Networks VDV II Cable Tester RJ12, RJ45
- TREND Networks VDV II Plus Cable Tester RJ45, RJ12