Subtotaal (1 doos van 10 eenheden)*
€ 54,17
(excl. BTW)
€ 65,55
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 10 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per Doos* |
|---|---|---|
| 10 + | € 5,417 | € 54,17 |
*prijsindicatie
- RS-stocknr.:
- 181-8567
- Fabrikantnummer:
- 63ENL
- Fabrikant:
- Eaton
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
| Merk | Eaton | |
| Fuse Type | F2 | |
| Product Type | Neutral Link | |
| Height | 90mm | |
| Fixing Centres | 67.9 mm | |
| Standards/Approvals | BS 88-2 | |
| Series | ENS | |
| Alles selecteren | ||
|---|---|---|
Merk Eaton | ||
Fuse Type F2 | ||
Product Type Neutral Link | ||
Height 90mm | ||
Fixing Centres 67.9 mm | ||
Standards/Approvals BS 88-2 | ||
Series ENS | ||
- Land van herkomst:
- HU
Fuseholder to use with BS88 Fuse links for bolted panel mounting or DIN rail.
Neutral link, LV, 63 A, AC 550 V 88/F2
Unique slide/snap action carrier which eliminates the need for fuse carrier contacts
Low power loss and increased reliability due to the design of the carrier that provides positive stress free fitting of fuse and locates position of the fuse.
Protection against electrical shock. Base contacts are fully shrouded
Easy and fast access to the contact terminal screw due to simple sliding retained shrouds
Flexible mounting: simple screw or DIN Rail
Typical applications
Lighting equipment and circuit protection
Heating equipment and circuit protection
Motor protection
Control equipment circuit protection
Note
Eaton formerly known as Bussmann