Wiha Non-Contact Voltage Detector, 90 V ac to 1000 V ac
- RS-stocknr.:
- 249-8818
- Artikelnummer Distrelec:
- 301-73-988
- Fabrikantnummer:
- 43798
- Fabrikant:
- Wiha
Subtotaal (1 eenheid)*
€ 34,95
(excl. BTW)
€ 42,29
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 17 stuk(s) klaar voor verzending
- 13 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 34,95 |
*prijsindicatie
- RS-stocknr.:
- 249-8818
- Artikelnummer Distrelec:
- 301-73-988
- Fabrikantnummer:
- 43798
- Fabrikant:
- Wiha
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
| Merk | Wiha | |
| Indicator Type | Non-Contact Voltage | |
| Product Type | Non-Contact Voltage Detector | |
| Battery Type | AAA | |
| Audible Tone | Yes | |
| Standards/Approvals | EN 610101/IEC 61326 | |
| Power Source | Battery | |
| Diameter | 28.5mm | |
| Maximum Detection Voltage | 1000V ac | |
| Length | 150mm | |
| Weight | 100g | |
| Hazardous Area Certification | No | |
| Minimum Detection Voltage | 90V ac | |
| Safety Category Voltage | 1000V ac | |
| Safety Category Level | CAT IV | |
| Alles selecteren | ||
|---|---|---|
Merk Wiha | ||
Indicator Type Non-Contact Voltage | ||
Product Type Non-Contact Voltage Detector | ||
Battery Type AAA | ||
Audible Tone Yes | ||
Standards/Approvals EN 610101/IEC 61326 | ||
Power Source Battery | ||
Diameter 28.5mm | ||
Maximum Detection Voltage 1000V ac | ||
Length 150mm | ||
Weight 100g | ||
Hazardous Area Certification No | ||
Minimum Detection Voltage 90V ac | ||
Safety Category Voltage 1000V ac | ||
Safety Category Level CAT IV | ||
- Land van herkomst:
- CN
The Wiha Tools 43798 Single-pole, non-contact volt detector is compatible for use in all sockets worldwide.
During the voltage test the LEDs will light up blue (weak),orange, or red (strong), depending on the strength of the alternating electric field,two AAA batteries are required to operate the device,the device switches off automatically to save energy if it is not used for four minutes.
90-1,000 V AC
Overall length(mm) 150 mm
Handle diameter 28.5 mm
Battery 2x AAA batteries.
Gerelateerde Links
- Wiha Non-Contact Voltage Detector, 12 V ac to 1000 V ac
- Fluke 2AC Non-Contact Voltage Detector, 90 V ac to 1000 V ac
- Fluke 2AC Non-Contact Voltage Detector RSCAL
- Wiha Non-Contact Voltage Indicator, 12 V ac to 1000 V ac
- Fluke 2AC Non-Contact Voltage Detector, 90 V to 1000 V ac
- Martindale NC4 Non-Contact Magnetic Field Detector, 12 V ac to 1000 V ac
- Fluke Non-Contact Voltage Detector, 90 V to 1000 V
- Martindale NC4 Non-Contact Magnetic Field Detector RSCAL