Wiha Non-Contact Voltage Indicator, 12 V ac to 1000 V ac
- RS-stocknr.:
- 254-6579
- Fabrikantnummer:
- 44309
- Fabrikant:
- Wiha
Subtotaal (1 eenheid)*
€ 65,73
(excl. BTW)
€ 79,53
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 31 stuk(s) klaar voor verzending
- 15 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 65,73 |
*prijsindicatie
- RS-stocknr.:
- 254-6579
- Fabrikantnummer:
- 44309
- Fabrikant:
- Wiha
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
| Merk | Wiha | |
| Indicator Type | Non-Contact Voltage | |
| Product Type | Non-Contact Voltage Indicator | |
| Battery Type | AAA | |
| Audible Tone | Yes | |
| Standards/Approvals | EN 610101 / IEC 61326 standard | |
| Power Source | Battery | |
| Weight | 100g | |
| Diameter | 28.5mm | |
| Maximum Detection Voltage | 1000V ac | |
| Hazardous Area Certification | ATEX | |
| Length | 150mm | |
| Minimum Detection Voltage | 12V ac | |
| Safety Category Voltage | 1000V ac | |
| Safety Category Level | CAT IV | |
| Alles selecteren | ||
|---|---|---|
Merk Wiha | ||
Indicator Type Non-Contact Voltage | ||
Product Type Non-Contact Voltage Indicator | ||
Battery Type AAA | ||
Audible Tone Yes | ||
Standards/Approvals EN 610101 / IEC 61326 standard | ||
Power Source Battery | ||
Weight 100g | ||
Diameter 28.5mm | ||
Maximum Detection Voltage 1000V ac | ||
Hazardous Area Certification ATEX | ||
Length 150mm | ||
Minimum Detection Voltage 12V ac | ||
Safety Category Voltage 1000V ac | ||
Safety Category Level CAT IV | ||
- Land van herkomst:
- CN
The Wiha Tools non-contact voltage tester is single pole volt detector. It is used for the detection and localization of live conductors, cable interruptions and cable breaks, blown fuses, defective lamps on light strings, as well as detection of individual wires. This tester can be use in all sockets worldwide thanks to measurement tip suited to international usage.
Increases efficiency
Saves time
Increases flexibility
Gerelateerde Links
- Wiha Non-Contact Voltage Detector, 90 V ac to 1000 V ac
- Wiha Non-Contact Voltage Detector, 12 V ac to 1000 V ac
- RS PRO Non-Contact Voltage Indicator 1000 V ac
- RS PRO Non-Contact Voltage Indicator, 230 V ac to 1000 V ac
- Sefram SEFRAM12 Non-Contact Voltage Indicator, 100 V ac to 1000 V ac
- Sefram SEFRAM12 Non-Contact Voltage Indicator RSCAL
- RS PRO Non-Contact Voltage Indicator UKAS
- RS PRO RS VP-3 Non-Contact Voltage Indicator, 200 V ac to 1000 V ac