RS PRO SMD Non Resettable Fuse 35A, 250V
- RS-stocknr.:
- 182-3948
- Fabrikant:
- RS PRO
Subtotaal (1 doos van 2500 eenheden)*
€ 5.518,27
(excl. BTW)
€ 6.677,11
(incl. BTW)
Informatie over voorraden is momenteel niet toegankelijk - Controleer het later nog eens opnieuw
Dozen | Per Doos | Per stuk* |
|---|---|---|
| 1 + | € 5.518,27 | € 2,207 |
*prijsindicatie
- RS-stocknr.:
- 182-3948
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Current Rating | 35A | |
| Voltage Rating | 250V | |
| Body Material | Ceramic Tube Non Transparent | |
| Body Length | 10.1mm | |
| Body Width | 3.1mm | |
| Body Height | 3.1mm | |
| Breaking Capacity at Maximum Voltage Rating | 100 A @ 250 V ac | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Terminal Material | Brass | |
| Dimensions | 10.1 x 3.1 x 3.1mm | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Current Rating 35A | ||
Voltage Rating 250V | ||
Body Material Ceramic Tube Non Transparent | ||
Body Length 10.1mm | ||
Body Width 3.1mm | ||
Body Height 3.1mm | ||
Breaking Capacity at Maximum Voltage Rating 100 A @ 250 V ac | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Terminal Material Brass | ||
Dimensions 10.1 x 3.1 x 3.1mm | ||
Notebook PC / Wireless Base Stations / Networking / Storage System Power / Cooling Fan Systems / Battery Management Systems / Server Power / Lighting Systems / Chargers / Medical Equipment / Primary SMD Protection for PCBs / Industrial Equipment / Portable EV Chargers / Telecommunication and Networking Equipment
Gerelateerde Links
- RS PRO SMD Non Resettable Fuse 5A, 250V
- RS PRO SMD Non Resettable Fuse 2A, 250V
- RS PRO SMD Non Resettable Fuse 20A, 250V
- RS PRO SMD Non Resettable Fuse 0.5A, 250V
- RS PRO SMD Non Resettable Fuse 25A, 250V
- RS PRO SMD Non Resettable Fuse 30A, 250V
- RS PRO SMD Non Resettable Fuse 1.25A, 250V
- RS PRO SMD Non Resettable Fuse 4A, 250V