- RS-stocknr.:
- 852-7200
- Fabrikantnummer:
- HVI-R
- Fabrikant:
- Eaton
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 31-07-2024, met een levertijd van 2 à 3 werkdagen.
Toegevoegd
Prijs Per stuk
€ 4,94
(excl. BTW)
€ 5,98
(incl. BTW)
Aantal stuks | Per stuk |
1 - 9 | € 4,94 |
10 - 24 | € 4,64 |
25 - 49 | € 3,99 |
50 - 99 | € 3,61 |
100 + | € 3,20 |
- RS-stocknr.:
- 852-7200
- Fabrikantnummer:
- HVI-R
- Fabrikant:
- Eaton
Datasheets
Wetgeving en compliance
- Land van herkomst:
- US
Productomschrijving
PC-TRON Series
The PC-Tron series from Cooper Bussmann offers a professional range of subminiature fuses with high short circuit performance.
High short circuit performance
Auto insertable
Standard wave soldering technique won't affect performance
Optional socket available
Auto insertable
Standard wave soldering technique won't affect performance
Optional socket available
Note
Eaton formerly known as Bussmann
PCB Wire Ended
All are UL, CSA, TUV approved
Protection of electrical and electronic circuits against excessive currents
Rapid switch from low resistance state to very high resistance with electrical overload or short circuit
Quick and automatic reset and return to low resistance state when fault condition corrected and power removed
Protection of electrical and electronic circuits against excessive currents
Rapid switch from low resistance state to very high resistance with electrical overload or short circuit
Quick and automatic reset and return to low resistance state when fault condition corrected and power removed
Features:
Automatically resets itself thousands of times
Maintenance free
Small size and no fuseholder required
Maintenance free
Small size and no fuseholder required
Main applications:
Security systems
Power supplies and transformers
Power switching devices
Automotive and medical equipment
Instrumentation and control
Computers and peripherals
Audio visual and telecommunications
Power supplies and transformers
Power switching devices
Automotive and medical equipment
Instrumentation and control
Computers and peripherals
Audio visual and telecommunications
Specificaties
Kenmerk | Waarde |
---|---|
Current Rating | 3A |
Lead Orientation | Radial |
Voltage Rating | 250V ac |
Fuse Speed | F |
Body Length | 7.62mm |
Body Width | 2.41mm |
Body Height | 4.32mm |
Wire Length | 3.05mm |
Wire Pitch | 5.08mm |
Breaking Capacity at Maximum Voltage Rating | 50 A @ 250 V ac |
Series | Bussmann |
Wire Diameter | 0.25mm |