- RS-stocknr.:
- 895-1662
- Fabrikantnummer:
- 37208000431
- Fabrikant:
- Littelfuse
190 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
40 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Elk (in een pakket van 10)
€ 0,903
(excl. BTW)
€ 1,093
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
10 - 90 | € 0,903 | € 9,03 |
100 - 490 | € 0,718 | € 7,18 |
500 - 990 | € 0,593 | € 5,93 |
1000 - 1990 | € 0,52 | € 5,20 |
2000 + | € 0,467 | € 4,67 |
*prijsindicatie |
- RS-stocknr.:
- 895-1662
- Fabrikantnummer:
- 37208000431
- Fabrikant:
- Littelfuse
Datasheets
Wetgeving en compliance
- Land van herkomst:
- PH
Productomschrijving
Littelfuse 372 Series TR5 Time-Lag Fuses
The TR5 372 series from littelfuse are a range of time-lag 250V fuses. The 372 series of fuse are designed to be used in applications such as battery chargers, power supplies, industrial controllers and consumer electronics.
Features:
Lead-free
Reduced PCB space requirements
Internationally approved
Low internal resistance
Shock safe casing
Vibration resistant
Halogen free
Lead-free
Reduced PCB space requirements
Internationally approved
Low internal resistance
Shock safe casing
Vibration resistant
Halogen free
All fuses have Thermoplaste Polyamide bodies
Specificaties
Kenmerk | Waarde |
---|---|
Current Rating | 800mA |
Lead Orientation | Radial |
Voltage Rating | 250V ac |
Fuse Speed | T |
Body Material | Thermoplastic Polyamide |
Body Diameter | 8.5mm |
Body Height | 8mm |
Wire Length | 4.3mm |
Wire Pitch | 5.08mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Wire Diameter | 1mm |