RS PRO Black Wired RJ45 Numeric Keypad

Subtotaal (1 eenheid)*

€ 181,44

(excl. BTW)

€ 219,54

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • Plus verzending 11 stuk(s) vanaf 16 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 181,44

*prijsindicatie

RS-stocknr.:
206-042
Fabrikant:
RS PRO
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

RS PRO

Keypad Type

External Keypad

Product Type

Numeric Keypad

Wired/Wireless

Wired

Connection Type

RJ45

Number of Keys

5

Colour

Black

Height

134mm

Depth

31mm

Standards/Approvals

UL, cUL, CE

Width

94mm

Land van herkomst:
GB

RS PRO External Keypad - Standard Profile


Elevate your control and monitoring experience with the RS PRO External Keypad, meticulously designed for seamless integration with all RS PRO Agile soft starters. This robust and versatile keypad replicates the product display and interface, offering unparalleled remote control and monitoring capabilities.

Why Choose the RS PRO External Keypad?


With its robust construction and advanced features, the RS PRO External Keypad is the perfect solution for professionals seeking reliable and efficient remote control of their soft starters. Whether you're in a demanding industrial environment or need precise control from a distance, this keypad delivers exceptional performance and peace of mind.

Features and Benefits


  • Low Profile Design: Sleek and unobtrusive, perfect for any setup

  • IP54 Ingress Protection: Built to withstand harsh environments, ensuring durability and reliability

  • Complete Package: Comes with a 3m Cat5e cable, mounting gasket, and comprehensive mounting instructions

  • Enhanced Security: Passcode lockable for added protection

  • Display Mimic: Accurately replicates the soft starter display for intuitive use

  • Specifications


  • Device Type: External Keypad

  • Designation: Standard Profile

  • Screen: OLED

  • Communication Protocol: RJ45 RS485 Modbus RTU for reliable data transmission

  • Security: Passcode Lockout feature

  • Compatibility: Designed for use with RS PRO Agile soft starters

  • Languages Supported: English, French, German, Spanish, Portuguese, Italian

  • Applications


  • Soft Starters

  • Gerelateerde Links

    Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

    E-mailadres

    De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.