Knipex Hexagonal Nut Driver, 4 mm Tip VDE/1000V Approved, 125 mm Blade, 230mm Overall
- RS-stocknr.:
- 267-3186
- Fabrikantnummer:
- 98 03 04
- Fabrikant:
- Knipex
Subtotaal (1 eenheid)*
€ 19,48
(excl. BTW)
€ 23,57
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 11 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 19,48 |
*prijsindicatie
- RS-stocknr.:
- 267-3186
- Fabrikantnummer:
- 98 03 04
- Fabrikant:
- Knipex
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
| Merk | Knipex | |
| Tip Type | Hexagonal | |
| Product Type | Nut Driver | |
| Non-Sparking | No | |
| Screwdriver Type | Nut Driver | |
| Tip Size | 4 mm | |
| Blade Length | 125mm | |
| Overall Length | 230mm | |
| VDE/1000V Approved | Yes | |
| Blade Material | Chrome Vanadium Steel | |
| Handle Material | Bi-Material | |
| ESD Safe | No | |
| Height Safe | Yes | |
| Standards/Approvals | DIN EN 60900 IEC 60900 | |
| Alles selecteren | ||
|---|---|---|
Merk Knipex | ||
Tip Type Hexagonal | ||
Product Type Nut Driver | ||
Non-Sparking No | ||
Screwdriver Type Nut Driver | ||
Tip Size 4 mm | ||
Blade Length 125mm | ||
Overall Length 230mm | ||
VDE/1000V Approved Yes | ||
Blade Material Chrome Vanadium Steel | ||
Handle Material Bi-Material | ||
ESD Safe No | ||
Height Safe Yes | ||
Standards/Approvals DIN EN 60900 IEC 60900 | ||
Niet conform
- Land van herkomst:
- SI
KNIPEX 98 03 04 Nut Driver with screwdriver handle insulated with multi-component grips, VDE-tested burnished 232 mm
98 03 04 Nut Driver Ergonomically optimised dual component handle for fatigue reduced work and optimum transmission of force. Handle design prevents rolling. - Width across flats S: 4.0mm- Handle length max.: 107mm- Head dia. d: 10mmBlade length125mm- VDE tested: ja
Technical attributes
Ergonomically Optimised Dual Component Handle For Fatigue Reduced Work And Optimum Transmission Of Force
Handle Design Prevents Rolling
Handle Design Prevents Rolling
Gerelateerde Links
- Knipex Hexagonal Nut Driver 125 mm Blade, 230mm Overall
- Knipex Hexagonal Nut Driver with T-Handle 200mm Overall
- Knipex Hexagonal Nut Driver 125 mm Blade, 232mm Overall
- Knipex Hexagonal Nut Driver 125 mm Blade, 237mm Overall
- Knipex Hexagonal Nut Driver 125 mm Blade, 237mm Overall
- Knipex Hexagonal Nut Driver 125 mm Blade, 237mm Overall
- Knipex Hexagonal Nut Driver 125 mm Blade, 232mm Overall
- Knipex Hexagonal Nut Driver 125 mm Blade, 237mm Overall