Staubli Nut Driver
- RS-stocknr.:
- 322-4035
- Artikelnummer Distrelec:
- 140-21-771
- Fabrikantnummer:
- 25.0022
- Fabrikant:
- Staubli
Subtotaal (1 eenheid)*
€ 53,30
(excl. BTW)
€ 64,49
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 26 stuk(s) klaar voor verzending
- 7 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 30 stuk(s) vanaf 14 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 53,30 |
*prijsindicatie
- RS-stocknr.:
- 322-4035
- Artikelnummer Distrelec:
- 140-21-771
- Fabrikantnummer:
- 25.0022
- Fabrikant:
- Staubli
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
| Merk | Staubli | |
| Product Type | Nut Driver | |
| Non-Sparking | No | |
| Height Safe | No | |
| Alles selecteren | ||
|---|---|---|
Merk Staubli | ||
Product Type Nut Driver | ||
Non-Sparking No | ||
Height Safe No | ||
- Land van herkomst:
- CH

Staubli Nut Driver - 25.0022
This nut driver is a handheld tool designed for fastening hexagonal nuts in general maintenance and assembly contexts. It provides a straightforward means of torque application where insulated, non-sparking, or height-safe attributes are not required. The tool is intended for routine mechanical tasks that do not demand specialised safety features.
Features and Benefits:
• Non-sparking attribute absent reduces material limitations when working with ferrous alloys
• Not rated as height safe avoids use in elevated-access safety applications
• Handheld configuration supports direct manual torque delivery
• Not rated as height safe avoids use in elevated-access safety applications
• Handheld configuration supports direct manual torque delivery
Applications
• Suitable for standard workshop fastening tasks
• Used with general mechanical assemblies and maintenance
• Ideal for routine component installation on machinery
• Used with general mechanical assemblies and maintenance
• Ideal for routine component installation on machinery
Can this tool be used in environments requiring spark prevention?
It lacks non-sparking properties so it is unsuitable for use where spark-hazard control is mandatory.
Is the tool certified for work at height?
It is not height safe and therefore should not be used for tasks that require certified fall-prevention tools.
Gerelateerde Links
- Staubli Nut Driver 180mm Overall
- RS PRO Hexagon Nut Driver 24 mm Blade, 120mm Overall
- Wera Hexagon Nut Driver 125 mm Blade, 223mm Overall
- Wera Hexagon Nut Driver 125 mm Blade, 237mm Overall
- Wera Hexagon Nut Driver 125 mm Blade, 223mm Overall
- Wera Hexagon Nut Driver 125 mm Blade, 230mm Overall
- Wiha Hexagon Nut Driver 125 mm Blade, 243mm Overall
- Wera Hexagon Nut Driver 125 mm Blade, 237mm Overall