RS PRO Black Faux Leather Executive Chair
- RS-stocknr.:
- 180-9720
- Fabrikant:
- RS PRO
Subtotaal (1 eenheid)*
€ 301,97
(excl. BTW)
€ 365,38
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 20 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 12 stuk(s) vanaf 27 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 301,97 |
*prijsindicatie
- RS-stocknr.:
- 180-9720
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Chair | |
| Chair Type | Executive Chair | |
| Wheeled | Yes | |
| Back Adjustable | Yes | |
| Arms Adjustable | No | |
| Colour | Black | |
| Seat Material | Faux Leather | |
| Adjustable Height | Yes | |
| Maximum Seat Height | 560mm | |
| Minimum Seat Height | 470mm | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Chair | ||
Chair Type Executive Chair | ||
Wheeled Yes | ||
Back Adjustable Yes | ||
Arms Adjustable No | ||
Colour Black | ||
Seat Material Faux Leather | ||
Adjustable Height Yes | ||
Maximum Seat Height 560mm | ||
Minimum Seat Height 470mm | ||
Standards/Approvals No | ||
Vrijgesteld
- Land van herkomst:
- CN
RS PRO Siesta Executive chair
Introducing RS PRO office chairs, an ergonomic range of high quality and durable chairs with adjustable features, suitable for use within an office environment. The RS PRO Siesta Executive model features a stylish leather look padded seat and backrest with contrasting white stitching. In addition, the RS PRO Siesta features matching padded armrests, enhancing comfort whilst not typing. The seat can be adjusted to the required height via a gas lift mechanism, allowing the chair to be used with a variety of office furniture at different heights.
The RS PRO Siesta Executive chair features a reclining function with tilt tension, allowing for comfort and posture to be easily adjusted and maintain comfort throughout the day. The Siesta also features a durable base with wheels that helps to maintain stability during use, whilst allowing the chair to be maneuvered with ease.
Features and benefits
• Ergonomic design for ultimate comfort and posture
• Leather look material with stylish contrasting white stitching
• Deep-fill cushions for extra comfort
• Durable base with wheels for stability and ease of movement
• Gas lift seat for adjustable height
• Easy self assembly
• Matching padded armrests
• Reclining function with tension control for various positions to be achieved
What type of office chair should I use?
RS PRO offers a wide range of ergonomically designed office chairs and furniture designed to maintain correct posture and comfort throughout the working day. The type of chair required will depend on the working environment it is going to be used in. For example, a standard swivel desk chair is ideal for use at a desk, whereas a luxurious executive chair featuring leather or faux leather is best suited to a boardroom. Other types of chairs include:
• Drafting Chairs - ideal for when a higher seat is required
• Kneeling Chairs - for sitting in a position with the thighs dropped so some of the bodys weight is supported by the shins. They are designed to relieve lower back strain.
• Lab Chairs - best suited for labs and hospitals as they have wipe-clean vinyl or polyurethane covers.
• Stacking Chairs - traditional 4-legged chairs designed to be stacked on top of one another for easy storage. These are popular in meeting rooms.
• Stools - chairs without a backrest and are height adjustable.
• Typist Chairs - similar to desk chairs. However, they usually have a higher backrest and no armrests to aid typing.
What material is this chair made from?
Office chairs are made with a number of different materials such as fabric, leather or plastic, each designed with comfort and durability in mind for the environment required. Many office chairs also feature mesh inserts for lumbar support and breathability. The RS PRO Siesta Executive chair features a combination of deep filled cushions for comfort with a stylish black leather look material.
Can the height be adjusted?
As the RS PRO Siesta Executive chair features a gas lift mechanism, the height can be adjusted accordingly.
Gerelateerde Links
- RS PRO Black Faux Leather Executive Chair
- RS PRO Black Red, White Faux Leather Executive Chair
- RS PRO Black Leather Executive Chair
- RS PRO Black Leather Executive Chair, 120 kg Weight Capacity
- RS PRO Black Leather Executive Chair, 115 kg Weight Capacity
- RS PRO Black Fabric Executive Chair, 150 kg Weight Capacity
- RS PRO Black Fabric Executive Chair, 100 kg Weight Capacity
- RS PRO Black Mesh Executive Chair, 150 kg Weight Capacity