Chauvin Arnoux CA 6292 Micro Ohm Meter, 0.000001 mΩ Max, 1 μΩ, Low Resistance
- RS-stocknr.:
- 231-1479
- Fabrikantnummer:
- P01143300
- Fabrikant:
- Chauvin Arnoux
Subtotaal (1 eenheid)*
€ 9.843,59
(excl. BTW)
€ 11.910,74
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 3 stuk(s) vanaf 09 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 9.843,59 |
*prijsindicatie
- RS-stocknr.:
- 231-1479
- Fabrikantnummer:
- P01143300
- Fabrikant:
- Chauvin Arnoux
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
| Merk | Chauvin Arnoux | |
| Maximum Resistance Measurement | 0.000001mΩ | |
| Product Type | Micro Ohm Meter | |
| Resistance Resolution | 1μΩ | |
| Measurement Type | Low Resistance | |
| Power Source | Mains | |
| Handheld | No | |
| Minimum Operating Temperature | 0°C | |
| Maximum Accuracy | +1% rgd | |
| Maximum Operating Temperature | 55°C | |
| Height | 190mm | |
| Length | 502mm | |
| Model Number | CA 6292 | |
| Standards/Approvals | No | |
| Weight | 13kg | |
| Width | 394mm | |
| Minimum Accuracy | -1 % rdg | |
| Alles selecteren | ||
|---|---|---|
Merk Chauvin Arnoux | ||
Maximum Resistance Measurement 0.000001mΩ | ||
Product Type Micro Ohm Meter | ||
Resistance Resolution 1μΩ | ||
Measurement Type Low Resistance | ||
Power Source Mains | ||
Handheld No | ||
Minimum Operating Temperature 0°C | ||
Maximum Accuracy +1% rgd | ||
Maximum Operating Temperature 55°C | ||
Height 190mm | ||
Length 502mm | ||
Model Number CA 6292 | ||
Standards/Approvals No | ||
Weight 13kg | ||
Width 394mm | ||
Minimum Accuracy -1 % rdg | ||
- Land van herkomst:
- US
The Chauvin Arnoux CA 6292 comes in a worksite box with clearly identified connection terminals to limit the risk of error and thus allow Rapid connection of the measurement leads. The measurement results are instantly displayed on the backlit LCD screen for perfect readability. The CA6292 can be configured from the rotary button located on the device, or via a PC using its USB link. It allows measurements in complete safety, both for people and for equipment. The BSG method makes it possible to maintain the earthing on both sides of the measured object in order to eliminate any risk due to electromagnetic induction phenomena. In this mode, the use of the optional MR 6292 clamp allows current measurements up to 50 ADC.
It has adjustable test current up to 200 A
It has internal cooling system
It provides storage of up to 8,000 measurements
It has site housing for harsh environment
Gerelateerde Links
- Chauvin Arnoux CA 6240 Handheld Ohmmeter 4 Wire
- Chauvin Arnoux CA 6240 Handheld Ohmmeter 4 Wire, RSCAL
- Chauvin Arnoux P01120470 Current Clamp, For Use With CA 6292
- Chauvin Arnoux Resistance Decade Box 1 Ω
- Chauvin Arnoux Resistance Decade Box 100 Ω
- Chauvin Arnoux Resistance Decade Box 10000 Ω
- Chauvin Arnoux Resistance Decade Box 1 mΩ
- Chauvin Arnoux Resistance Decade Box 0.1 Ω