Midas Passive matrix White OLED Display 128 x 64 pixel COT Multi
- RS-stocknr.:
- 625-720
- Fabrikantnummer:
- MCOT128064HA1V-WM
- Fabrikant:
- Midas
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 28,71
(excl. BTW)
€ 34,74
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 10 maart 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 28,71 |
| 5 + | € 27,00 |
*prijsindicatie
- RS-stocknr.:
- 625-720
- Fabrikantnummer:
- MCOT128064HA1V-WM
- Fabrikant:
- Midas
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
| Merk | Midas | |
| Product Type | OLED Display | |
| Viewing Area Dimensions | 55.01 x 27.49 mm | |
| Matrix Type | Passive | |
| Screen Resolution | 128 x 64 pixel | |
| Interface Type | Multi | |
| Contrast Ratio | 2000:1 | |
| Driver Mounting | COT | |
| External Depth | 2.15mm | |
| External Height | 37mm | |
| External Width | 60.50mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Display Colour | White | |
| Alles selecteren | ||
|---|---|---|
Merk Midas | ||
Product Type OLED Display | ||
Viewing Area Dimensions 55.01 x 27.49 mm | ||
Matrix Type Passive | ||
Screen Resolution 128 x 64 pixel | ||
Interface Type Multi | ||
Contrast Ratio 2000:1 | ||
Driver Mounting COT | ||
External Depth 2.15mm | ||
External Height 37mm | ||
External Width 60.50mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
Display Colour White | ||
- Land van herkomst:
- TW
The Midas OLED Display is 2.42 inches in diagonal size with Chip-on-Glass construction. It features a white-on-black appearance and supports I²C, Parallel, and SPI interfaces, providing flexibility and high-contrast visibility for various applications.
Construction Chip-on-glass
Controller SSD1309
Gerelateerde Links
- Midas 2.42 in Passive matrix White OLED Display 128 x 64 pixel COT Multi
- Midas 1.5 in Passive matrix 262144 Million OLED Display 128 x 128 pixel COT Multi
- Midas 0.91 in Passive matrix White OLED Display 128 x 32 pixel COT SPI
- Midas Passive matrix Yellow OLED Display 128 x 64 pixel COT I2C SPI
- Midas 0.96 in Passive matrix Yellow OLED Display 128 x 64 pixel COT I2C SPI
- Midas 0.68 in Passive matrix White OLED Display 160 x 128 pixels COT I2C SPI
- Midas 2.08 in Passive matrix White OLED Display 256 x 64 pixel COT I2C SPI
- Midas 0.66 in Passive matrix White OLED Display 64 x 32 pixel COT I2C SPI