NEWHAVEN DISPLAY INTERNATIONAL Blue OLED Display I2C, Parallel, SPI
- RS-stocknr.:
- 264-3990
- Fabrikantnummer:
- NHD-0216CW-AB3
- Fabrikant:
- NEWHAVEN DISPLAY INTERNATIONAL
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 27,82
(excl. BTW)
€ 33,66
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 29 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 27,82 |
| 5 + | € 27,13 |
*prijsindicatie
- RS-stocknr.:
- 264-3990
- Fabrikantnummer:
- NHD-0216CW-AB3
- Fabrikant:
- NEWHAVEN DISPLAY INTERNATIONAL
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
| Merk | NEWHAVEN DISPLAY INTERNATIONAL | |
| Product Type | OLED Display | |
| Viewing Area Dimensions | 58.22 x 13.52 mm | |
| Interface Type | I2C, Parallel, SPI | |
| Contrast Ratio | 10000:1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS Compliant | |
| Display Colour | Blue | |
| Series | NHD | |
| Forward Voltage | 2.8V | |
| Alles selecteren | ||
|---|---|---|
Merk NEWHAVEN DISPLAY INTERNATIONAL | ||
Product Type OLED Display | ||
Viewing Area Dimensions 58.22 x 13.52 mm | ||
Interface Type I2C, Parallel, SPI | ||
Contrast Ratio 10000:1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS Compliant | ||
Display Colour Blue | ||
Series NHD | ||
Forward Voltage 2.8V | ||
The NEWHAVEN DISPLAY INTERNATIONAL Slim OLED display offers 2 x 16 blue characters on a black background, visible from any angle. The display comes equipped with three built-in font tables. This display supports 2.8V or 5V power supply, is RoHS compliant, and has a wide operating temperature range from -40 to 85 degrees Celsius to withstand more extreme temperatures.
Display color blue
Interface Parallel, SPI or I2C
Controller type US2066
Gerelateerde Links
- NEWHAVEN DISPLAY INTERNATIONAL Blue OLED Display I2C SPI
- NEWHAVEN DISPLAY INTERNATIONAL Blue OLED Display 2 Lines x 20 Characters I2C SPI
- NEWHAVEN DISPLAY INTERNATIONAL White OLED Display I2C SPI
- NEWHAVEN DISPLAY INTERNATIONAL 2.7 in Graphic Oled matrix Yellow OLED Display 128 x 64 pixel PCB I2C SPI
- NEWHAVEN DISPLAY INTERNATIONAL 2.7 in Graphic Oled matrix White OLED Display 128 x 64 pixel PCB I2C SPI
- NEWHAVEN DISPLAY INTERNATIONAL 1.91 in Passive matrix OLED Display 176 x 176 pixel PCB I2C SPI
- NEWHAVEN DISPLAY INTERNATIONAL 1.69 in Passive matrix OLED Display 160 x 128 pixel PCB I2C SPI
- NEWHAVEN DISPLAY INTERNATIONAL Green OLED Display Serial/Parallel