- RS-stocknr.:
- 517-094
- Fabrikantnummer:
- LMV652MM/NOPB
- Fabrikant:
- Texas Instruments
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 517-094
- Fabrikantnummer:
- LMV652MM/NOPB
- Fabrikant:
- Texas Instruments
Datasheets
Wetgeving en compliance
Productomschrijving
Low Voltage Operational Amplifiers, LMV Series
Specificaties
Kenmerk | Waarde |
---|---|
Amplifier Type | Precision |
Mounting Type | Surface Mount |
Package Type | MSOP |
Power Supply Type | Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 3 V, 5 V |
Typical Gain Bandwidth Product | 12MHz |
Typical Slew Rate | 3V/µs |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Typical Voltage Gain | 94 dB |
Rail to Rail | No |
Length | 3mm |
Height | 0.86mm |
Dimensions | 3 x 3 x 0.86mm |
Width | 3mm |
Typical Input Voltage Noise Density | 17nV/√Hz |
- RS-stocknr.:
- 517-094
- Fabrikantnummer:
- LMV652MM/NOPB
- Fabrikant:
- Texas Instruments