- RS-stocknr.:
- 527-160
- Fabrikantnummer:
- LM258DR
- Fabrikant:
- Texas Instruments
100 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
3300 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Elk (in een pakket van 25)
€ 0,107
(excl. BTW)
€ 0,129
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
25 - 100 | € 0,107 | € 2,675 |
125 - 225 | € 0,102 | € 2,55 |
250 - 600 | € 0,092 | € 2,30 |
625 + | € 0,091 | € 2,275 |
*prijsindicatie |
- RS-stocknr.:
- 527-160
- Fabrikantnummer:
- LM258DR
- Fabrikant:
- Texas Instruments
Wetgeving en compliance
Productomschrijving
General Purpose Op Amps, LM Series
A range of general purpose operational amplifiers from Texas Instruments suitable for a multitude of uses. These devices offer cost-effective performance in non-specialised applications and are available in single, dual and quad configurations. The range includes a large variety of both through hole and SMT packages. Many of the devices in the LM family of op-amps offer low power consumption and are able to operate with single supplies with input common mode voltages that includes ground.
Specificaties
Kenmerk | Waarde |
---|---|
Amplifier Type | Precision |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 5 → 28 V |
Typical Gain Bandwidth Product | 700kHz |
Typical Dual Supply Voltage | ±12 V, ±15 V, ±3 V, ±5 V, ±9 V |
Typical Slew Rate | 0.3V/µs |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -25 °C |
Rail to Rail | No |
Typical Voltage Gain | 100 dB |
Length | 4.9mm |
Width | 3.91mm |
Typical Input Voltage Noise Density | 40nV/√Hz |
Height | 1.58mm |
Dimensions | 4.9 x 3.91 x 1.58mm |
- RS-stocknr.:
- 527-160
- Fabrikantnummer:
- LM258DR
- Fabrikant:
- Texas Instruments