- RS-stocknr.:
- 162-6370
- Fabrikantnummer:
- OPA1654AID
- Fabrikant:
- Texas Instruments
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 162-6370
- Fabrikantnummer:
- OPA1654AID
- Fabrikant:
- Texas Instruments
Datasheets
Wetgeving en compliance
- Land van herkomst:
- MY
Productomschrijving
Audio Op Amps, Texas Instruments
A range of operational amplifiers from Texas Instruments designed for high-fidelity audio applications. The devices typically feature low levels of distortion and noise together with high slew rates and wide bandwidth. They are frequently able to operate over a wide supply voltage range and include outputs capable of driving 600 Ω loads.
Specificaties
Kenmerk | Waarde |
---|---|
Amplifier Type | Low Noise, Precision |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 4 |
Pin Count | 14 |
Typical Single Supply Voltage | 4.5 → 36 V |
Typical Gain Bandwidth Product | 18MHz |
Typical Dual Supply Voltage | ±2.25 → ±18V |
Typical Slew Rate | 10V/µs |
Maximum Operating Frequency | 1 MHz |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +125 °C |
Rail to Rail | No |
Typical Voltage Gain | 114 dB |
Dimensions | 8.75 x 4 x 1.5mm |
Typical Input Voltage Noise Density | 4.5nV/√Hz |
Length | 8.75mm |
Height | 1.5mm |
Width | 4mm |
- RS-stocknr.:
- 162-6370
- Fabrikantnummer:
- OPA1654AID
- Fabrikant:
- Texas Instruments