- RS-stocknr.:
- 169-5566
- Fabrikantnummer:
- LM318D
- Fabrikant:
- Texas Instruments
Tijdelijk niet op voorraad – voor levertijd of een alternatief product neem contact op via Live Chat of zoek een vergelijkbaar product op de website.
Toegevoegd
Prijs Elk (in eentube van 75)
€ 1,152
(excl. BTW)
€ 1,394
(incl. BTW)
Aantal stuks | Per stuk | Per tube* |
75 + | € 1,152 | € 86,40 |
*prijsindicatie |
- RS-stocknr.:
- 169-5566
- Fabrikantnummer:
- LM318D
- Fabrikant:
- Texas Instruments
Datasheets
Wetgeving en compliance
Productomschrijving
General Purpose Op Amps, LM Series
A range of general purpose operational amplifiers from Texas Instruments suitable for a multitude of uses. These devices offer cost-effective performance in non-specialised applications and are available in single, dual and quad configurations. The range includes a large variety of both through hole and SMT packages. Many of the devices in the LM family of op-amps offer low power consumption and are able to operate with single supplies with input common mode voltages that includes ground.
Specificaties
Kenmerk | Waarde |
---|---|
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual |
Number of Channels per Chip | 1 |
Pin Count | 8 |
Typical Gain Bandwidth Product | 15MHz |
Typical Dual Supply Voltage | ±12 V, ±15 V, ±18 V, ±9 V |
Typical Slew Rate | 70V/µs |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +70 °C |
Typical Voltage Gain | 106 dB |
Rail to Rail | No |
Length | 4.9mm |
Dimensions | 4.9 x 3.91 x 1.58mm |
Height | 1.58mm |
Width | 3.91mm |