NJM4558M-TE1 Nisshinbo Micro Devices, Operational Amplifier, 3 MHz, 8-Pin DMP
- RS-stocknr.:
- 241-2902
- Fabrikantnummer:
- NJM4558M-TE1
- Fabrikant:
- Nisshinbo Micro Devices
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 verpakking van 10 eenheden)*
€ 5,99
(excl. BTW)
€ 7,25
(incl. BTW)
Informatie over voorraden is momenteel niet toegankelijk - Controleer het later nog eens opnieuw
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 10 - 10 | € 0,599 | € 5,99 |
| 20 - 90 | € 0,53 | € 5,30 |
| 100 - 240 | € 0,45 | € 4,50 |
| 250 - 490 | € 0,406 | € 4,06 |
| 500 + | € 0,395 | € 3,95 |
*prijsindicatie
- RS-stocknr.:
- 241-2902
- Fabrikantnummer:
- NJM4558M-TE1
- Fabrikant:
- Nisshinbo Micro Devices
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
| Merk | Nisshinbo Micro Devices | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | DMP | |
| Number of Channels | 2 | |
| Pin Count | 8 | |
| GBP - Gain Bandwidth Product | 3MHz | |
| Minimum Supply Voltage | -18V | |
| Input Bias Current | 500 nA | |
| Vos - Input Offset Voltage | 6 mV | |
| Slew Rate | 1V/μs | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | NJM4558 | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Input Offset Current | 200 nA | |
| Alles selecteren | ||
|---|---|---|
Merk Nisshinbo Micro Devices | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type DMP | ||
Number of Channels 2 | ||
Pin Count 8 | ||
GBP - Gain Bandwidth Product 3MHz | ||
Minimum Supply Voltage -18V | ||
Input Bias Current 500 nA | ||
Vos - Input Offset Voltage 6 mV | ||
Slew Rate 1V/μs | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series NJM4558 | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Input Offset Current 200 nA | ||
The New Japan Radio dual operational amplifier offers excellent characteristics by combining the parameters adjusted for a monolithic chip and has channel separation characteristic suitable for measuring instruments.
Bipolar technology
Operating temperature - 40 to + 85 ˚C
Gerelateerde Links
- NJM4558M-TE1 Nisshinbo Micro Devices 3 MHz, 8-Pin DMP
- NJM4556AM-TE1 Nisshinbo Micro Devices 8 MHz, 8-Pin 18V DMP
- NJM2904M-TE1 Nisshinbo Micro Devices 200 kHz, 8-Pin 32V DMP
- NJM4580V-TE1 Nisshinbo Micro Devices 15 MHz, 8-Pin 18V DMP
- NJM2737M-TE1 Nisshinbo Micro Devices 3.1 MHz, 8-Pin 6V DMP
- NJM2742M-TE1 Nisshinbo Micro Devices 2 MHz, 8-Pin 36V DMP
- NJM4558M-TE3 Nisshinbo Micro Devices 3 MHz, 8-Pin 18V DMP8
- Nisshinbo Micro Devices 3.1 MHz, 8-Pin 6V DMP