TSV771IYLT STMicroelectronics, Operational Amplifier, 20 MHz, 8-Pin 5.5V ECOPACK
- RS-stocknr.:
- 273-5166
- Fabrikantnummer:
- TSV771IYLT
- Fabrikant:
- STMicroelectronics
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 verpakking van 5 eenheden)*
€ 5,29
(excl. BTW)
€ 6,40
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 140 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 5 - 45 | € 1,058 | € 5,29 |
| 50 - 245 | € 1,022 | € 5,11 |
| 250 - 495 | € 0,992 | € 4,96 |
| 500 + | € 0,86 | € 4,30 |
*prijsindicatie
- RS-stocknr.:
- 273-5166
- Fabrikantnummer:
- TSV771IYLT
- Fabrikant:
- STMicroelectronics
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
| Merk | STMicroelectronics | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | ECOPACK | |
| Number of Channels | 1 | |
| Pin Count | 8 | |
| GBP - Gain Bandwidth Product | 20MHz | |
| Minimum Supply Voltage | 2V | |
| Maximum Supply Voltage | 5.5V | |
| Vos - Input Offset Voltage | ±700 μV | |
| Minimum Operating Temperature | -40°C | |
| Input Bias Current | 75 pA | |
| Slew Rate | 13V/μs | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Series | TSV771 | |
| Automotive Standard | No | |
| Input Offset Current | 20 pA | |
| Alles selecteren | ||
|---|---|---|
Merk STMicroelectronics | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type ECOPACK | ||
Number of Channels 1 | ||
Pin Count 8 | ||
GBP - Gain Bandwidth Product 20MHz | ||
Minimum Supply Voltage 2V | ||
Maximum Supply Voltage 5.5V | ||
Vos - Input Offset Voltage ±700 μV | ||
Minimum Operating Temperature -40°C | ||
Input Bias Current 75 pA | ||
Slew Rate 13V/μs | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Series TSV771 | ||
Automotive Standard No | ||
Input Offset Current 20 pA | ||
- Land van herkomst:
- MY
The STMicroelectronics rail-to-rail 5 V opamp is ideal for low-side current measurement. The excellent accuracy provided by maximum input voltage of 200 μV allows amplifying accurately small-amplitude input signal.
Input common-mode range includes low rail
Automotive grade versions available
Gerelateerde Links
- TSV771IYLT STMicroelectronics 20 MHz, 8-Pin 5.5V ECOPACK
- TSZ181H1YLT STMicroelectronics 20 MHz, 8-Pin 5.5V ECOPACK
- TSV792IST STMicroelectronics 50 MHz, 5-Pin 5.5V ECOPACK
- TSZ182H1YDT STMicroelectronics 3 MHz, 8-Pin 5.5V ECOPACK
- LM2904BYDT STMicroelectronics 1.2 MHz, 8-Pin 36V ECOPACK
- TSB621ILT STMicroelectronics 1.7 MHz, 8-Pin 36V ECOPACK
- TSB621IYLT STMicroelectronics 1.7 MHz, 8-Pin 36V ECOPACK
- STMicroelectronics 20 MHz, 8-Pin 5.5V SOP