TS931ILT STMicroelectronics, Operational Amplifier, 100 kHz, 5-Pin 12V SOT-23
- RS-stocknr.:
- 486-3322
- Fabrikantnummer:
- TS931ILT
- Fabrikant:
- STMicroelectronics
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 verpakking van 5 eenheden)*
€ 6,42
(excl. BTW)
€ 7,77
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 08 maart 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 5 - 45 | € 1,284 | € 6,42 |
| 50 - 245 | € 1,13 | € 5,65 |
| 250 - 495 | € 1,01 | € 5,05 |
| 500 + | € 0,866 | € 4,33 |
*prijsindicatie
- RS-stocknr.:
- 486-3322
- Fabrikantnummer:
- TS931ILT
- Fabrikant:
- STMicroelectronics
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
| Merk | STMicroelectronics | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Number of Channels | 1 | |
| Pin Count | 5 | |
| GBP - Gain Bandwidth Product | 100kHz | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 12V | |
| Slew Rate | 0.05V/μs | |
| Vos - Input Offset Voltage | 15 mV | |
| Minimum Operating Temperature | -40°C | |
| Input Bias Current | 300 pA | |
| Maximum Operating Temperature | 105°C | |
| Length | 3mm | |
| Standards/Approvals | RoHS | |
| Width | 1.75mm | |
| Series | TS931 | |
| Height | 1.3mm | |
| Output Current | 5mA | |
| Automotive Standard | AEC-Q100 | |
| Input Offset Current | 200 pA | |
| Alles selecteren | ||
|---|---|---|
Merk STMicroelectronics | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Number of Channels 1 | ||
Pin Count 5 | ||
GBP - Gain Bandwidth Product 100kHz | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 12V | ||
Slew Rate 0.05V/μs | ||
Vos - Input Offset Voltage 15 mV | ||
Minimum Operating Temperature -40°C | ||
Input Bias Current 300 pA | ||
Maximum Operating Temperature 105°C | ||
Length 3mm | ||
Standards/Approvals RoHS | ||
Width 1.75mm | ||
Series TS931 | ||
Height 1.3mm | ||
Output Current 5mA | ||
Automotive Standard AEC-Q100 | ||
Input Offset Current 200 pA | ||
TS93x, Micro-Power Amplifiers with CMOS Inputs Operational Amplifiers
The TS931 (Single), TS931 (Dual) and TS934 (Quad) operational amplifiers can operate with voltages as low as 2.7 V and reach a 2.9 Vpp output swing with load resistance of 100 kΩ when supplied at 3 V.
Rail-to-Rail output voltage swing
Micro-power consumption: 20 μA
Power supply voltage: 2.7 V to 10 V
Gerelateerde Links
- STMicroelectronics 100 kHz, 5-Pin 12V SOT-23
- STMicroelectronics 560 kHz, 5-Pin 36V SOT-23
- STMicroelectronics 400 kHz, 5-Pin 5.5V SOT-23
- STMicroelectronics 800 kHz, 5-Pin 30V SOT-23
- TSV631ILT STMicroelectronics 880 kHz, 5-Pin 5.5V SOT-23
- TSU101ILT STMicroelectronics 9 kHz, 5-Pin 5.5V SOT-23
- TS321ILT STMicroelectronics 800 kHz, 5-Pin 30V SOT-23
- TS321AILT STMicroelectronics 800 kHz, 5-Pin 30V SOT-23