- RS-stocknr.:
- 661-0303
- Fabrikantnummer:
- TLV2252AIDR
- Fabrikant:
- Texas Instruments
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 661-0303
- Fabrikantnummer:
- TLV2252AIDR
- Fabrikant:
- Texas Instruments
Datasheets
Wetgeving en compliance
Productomschrijving
Low Voltage LinCMOS Op Amps, TLV Series
Specificaties
Kenmerk | Waarde |
---|---|
Amplifier Type | Precision |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 3 V, 5 V |
Typical Gain Bandwidth Product | 200kHz |
Typical Dual Supply Voltage | ±3V |
Typical Slew Rate | 0.12V/µs |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Rail to Rail | Rail to Rail Output |
Typical Voltage Gain | 124.6 dB |
Width | 3.91mm |
Length | 4.9mm |
Dimensions | 4.9 x 3.91 x 1.58mm |
Height | 1.58mm |
Typical Input Voltage Noise Density | 36nV/√Hz |
- RS-stocknr.:
- 661-0303
- Fabrikantnummer:
- TLV2252AIDR
- Fabrikant:
- Texas Instruments