- RS-stocknr.:
- 661-0864
- Fabrikantnummer:
- OPA333AID
- Fabrikant:
- Texas Instruments
11 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
4 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 2,49
(excl. BTW)
€ 3,01
(incl. BTW)
Aantal stuks | Per stuk |
1 - 24 | € 2,49 |
25 - 99 | € 1,77 |
100 - 249 | € 1,73 |
250 - 499 | € 1,68 |
500 + | € 1,64 |
- RS-stocknr.:
- 661-0864
- Fabrikantnummer:
- OPA333AID
- Fabrikant:
- Texas Instruments
Datasheets
Wetgeving en compliance
Productomschrijving
Zero-Drift Operational Amplifiers, OPA Series
The Texas Instruments OPA2333 series of CMOS operational amplifiers use a proprietary auto-calibration technique to simultaneously provide very low offset voltage (10 μV, maximum) and near-zero drift over time and temperature. These miniature, high-precision, low quiescent current amplifiers offer high-impedance inputs that have a common-mode range 100 mV beyond the rails, and rail-to-rail output that swings within 50 mV of the rails. Single or dual supplies as low as 1.8 V (±0.9 V) and up to 5.5 V (±2.75 V) can be used. These devices are optimized for low-voltage, single-supply operation.
Low Offset Voltage: 10 μV (Maximum)
Zero Drift: 0.05 μV/°C (Maximum)
0.01-Hz to 10-Hz Noise: 1.1 μVPP
Quiescent Current: 17 μA
Single-Supply Operation
Supply Voltage: 1.8 V to 5.5V
Rail-to-Rail Input/output
Zero Drift: 0.05 μV/°C (Maximum)
0.01-Hz to 10-Hz Noise: 1.1 μVPP
Quiescent Current: 17 μA
Single-Supply Operation
Supply Voltage: 1.8 V to 5.5V
Rail-to-Rail Input/output
Specificaties
Kenmerk | Waarde |
---|---|
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 1 |
Pin Count | 8 |
Typical Single Supply Voltage | 3 V, 5 V |
Typical Gain Bandwidth Product | 350kHz |
Typical Slew Rate | 0.16V/µs |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Rail to Rail | No |
Typical Voltage Gain | 130 dB |
Dimensions | 4.9 x 3.91 x 1.58mm |
Width | 3.91mm |
Length | 4.9mm |
Height | 1.58mm |
- RS-stocknr.:
- 661-0864
- Fabrikantnummer:
- OPA333AID
- Fabrikant:
- Texas Instruments